Print Print this page
 
Murata Electronics North America
EMIFIL® BLM15AX Series
Murata Electronics North America
EMIFIL® BLM15B Series
 
Murata Electronics North America
EMIFIL® BLM15BX Series
  • Images
  • Drawings

EMIFIL® BLM15B Series

Chip Ferrite Bead for High Speed Signal Lines

Murata Electronics North America

Surface mount, differential mode, single channel

Features
  • Miniaturized
  • No ground connection needed
  • Effective at low impedance line
  • Reflow soldering available
  • For high speed signal lines
Specifications
  • Current Rating (Max):100mA ~ 500mA
  • DC Resistance (DCR) (Max):80mOhm ~ 1.4Ohm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.022" (0.55mm)
  • Impedance @ Frequency:5 Ohms ~ 1.8 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.039" L x 0.022" W (1.00mm x 0.55mm)
Parts

View in Parametric Search

BLM15BB221SH1DBLM15BB221SH1DFERRITE BEAD 220 OHM 0402 1LN Differential Mode - Single1220 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD102SH1DBLM15BD102SH1DFERRITE BEAD 1K OHM 0402 1LN Differential Mode - Single11 kOhms100MHz0402 (1005 Metric)RoHS
BLM15BD182SH1DBLM15BD182SH1DFERRITE BEAD 1.8K OHM 0402 1LN Differential Mode - Single11.8 kOhms100MHz0402 (1005 Metric)RoHS
BLM15BB121SH1DBLM15BB121SH1DFERRITE BEAD 120 OHM 0402 1LN Differential Mode - Single1120 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BB121SN1DBLM15BB121SN1DFERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD601SN1DBLM15BD601SN1DFERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BB470SN1DBLM15BB470SN1DFERRITE BEAD 47 OHM 0402 1LN Signal Line147 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD182SN1DBLM15BD182SN1DFERRITE BEAD 1.8 KOHM 0402 1LN Signal Line11.8 kOhms100MHz0402 (1005 Metric)RoHS
BLM15BD121SN1DBLM15BD121SN1DFERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD471SN1DBLM15BD471SN1DFERRITE BEAD 470 OHM 0402 1LN Signal Line1470 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD221SN1DBLM15BD221SN1DFERRITE BEAD 220 OHM 0402 1LN Signal Line1220 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD102SN1DBLM15BD102SN1DFERRITE BEAD 1 KOHM 0402 1LN Signal Line11 kOhms100MHz0402 (1005 Metric)RoHS
BLM15BC121SN1DBLM15BC121SN1DFERRITE BEAD 120 OHM 0402 1LN Signal Line1120 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BB220SN1DBLM15BB220SN1DFERRITE BEAD 22 OHM 0402 1LN Signal Line122 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BB221SN1DBLM15BB221SN1DFERRITE BEAD 220 OHM 0402 1LN Signal Line1220 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BB050SN1DBLM15BB050SN1DFERRITE BEAD 5 OHM 0402 1LN Signal Line15 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BB100SN1DBLM15BB100SN1DFERRITE BEAD 10 OHM 0402 1LN Signal Line110 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BB750SN1DBLM15BB750SN1DFERRITE BEAD 75 OHM 0402 1LN Signal Line175 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BC241SN1DBLM15BC241SN1DFERRITE BEAD 240 OHM 0402 1LN Signal Line1240 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BA220SN1DBLM15BA220SN1DFERRITE BEAD 22 OHM 0402 1LN Signal Line122 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BA330SN1DBLM15BA330SN1DFERRITE BEAD 33 OHM 0402 1LN Signal Line133 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BA750SN1DBLM15BA750SN1DFERRITE BEAD 75 OHM 0402 1LN Signal Line175 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD750SN1DBLM15BD750SN1DFERRITE BEAD 75 OHM 0402 1LN Signal Line175 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BA100SN1DBLM15BA100SN1DFERRITE BEAD 10 OHM 0402 1LN Signal Line110 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BA050SN1DBLM15BA050SN1DFERRITE BEAD 5 OHM 0402 1LN Signal Line15 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BD601SH1DBLM15BD601SH1DFERRITE BEAD 600 OHM 0402 1LN Signal Line1600 Ohms100MHz0402 (1005 Metric)RoHS
BLM15BA470SN1DBLM15BA470SN1DFERRITE BEAD 47 OHM 0402 1LN Signal Line147 Ohms100MHz0402 (1005 Metric)RoHS

View in Parametric Search

Associated Product
Murata Electronics North America EKDMGN02-KIT
Category: Power, Circuit Protection-Filters-Kits