Print Print this page
 
Murata Electronics North America
EMIFIL® BLM15A_SH Series
Murata Electronics North America
EMIFIL® BLM15AG_SN Series
 
Murata Electronics North America
EMIFIL® BLM15AX Series
  • Images
  • Drawings

EMIFIL® BLM15AG_SN Series

Chip Ferrite Bead for Signal Lines

Murata Electronics North America

Surface mount, differential mode, single channel

Features
  • Miniaturized
  • No ground connection needed
  • Effective at low impedance line
  • Reflow soldering available
  • For general signal lines
Specifications
  • Current Rating (Max):300mA ~ 1A
  • DC Resistance (DCR) (Max):25mOhm ~ 650mOhm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.022" (0.55mm)
  • Impedance @ Frequency:10 Ohms ~ 1 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.039" L x 0.022" W (1.00mm x 0.55mm)
Parts

View in Parametric Search

BLM15AG601SN1DBLM15AG601SN1DFERRITE BEAD 600 OHM 0402 1LN -1600 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG121SN1DBLM15AG121SN1DFERRITE BEAD 120 OHM 0402 1LN -1120 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG221SN1DBLM15AG221SN1DFERRITE BEAD 220 OHM 0402 1LN -1220 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG102SN1DBLM15AG102SN1DFERRITE BEAD 1 KOHM 0402 1LN -11 kOhms100MHz0402 (1005 Metric)RoHS
BLM15AG700SN1DBLM15AG700SN1DFERRITE BEAD 70 OHM 0402 1LN -170 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG100SN1DBLM15AG100SN1DFERRITE BEAD 10 OHM 0402 1LN -110 Ohms100MHz0402 (1005 Metric)RoHS

View in Parametric Search