Print Print this page
 
Murata Electronics North America
EMIFIL® BLM03P Series
Murata Electronics North America
EMIFIL® BLM15A_SH Series
 
Murata Electronics North America
EMIFIL® BLM15AG_SN Series
  • Images
  • Drawings

EMIFIL® BLM15A_SH Series

Surface Mount, Chip Ferrite Bead for Automotive, Differential Mode, Single

Murata Electronics North America

Murata BLM Series EMIFIL® Chip Ferrite Beads provide EMI and noise filtering on a variety of electronics.

Features
  • Surface mounting type
Specifications
  • Current Rating (Max):200mA ~ 1A
  • DC Resistance (DCR) (Max):50mOhm ~ 1Ohm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.022" (0.55mm)
  • Impedance @ Frequency:10 Ohms ~ 1 kOhms
  • Mounting Type:Surface Mount
  • Number of Lines:1
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Ratings:AEC-Q200
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
Parts

View in Parametric Search

BLM15AG601SH1DBLM15AG601SH1DFERRITE BEAD 600 OHM 0402 1LN -1600 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG102SH1DBLM15AG102SH1DFERRITE BEAD 1 KOHM 0402 1LN -11 kOhms100MHz0402 (1005 Metric)RoHS
BLM15AG221SH1DBLM15AG221SH1DFERRITE BEAD 220 OHM 0402 1LN -1220 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG100SH1DBLM15AG100SH1DFERRITE BEAD 10 OHM 0402 1LN -110 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG700SH1DBLM15AG700SH1DFERRITE BEAD 70 OHM 0402 1LN -170 Ohms100MHz0402 (1005 Metric)RoHS
BLM15AG121SH1DBLM15AG121SH1DFERRITE BEAD 120 OHM 0402 1LN -1120 Ohms100MHz0402 (1005 Metric)RoHS

View in Parametric Search