USD
Print Print this page
 
Lascar Electronics
EM32 Series
Lascar Electronics
EMA 1710
 
Lascar Electronics
EMT 1900
  • Images

EMA 1710

Analogue Style Voltmeter with Single-Hole Mounting Panel Instrument

Lascar Electronics

This panel meter features an analogue style LCD for measurement of voltage. Fitted with a threaded stud which allows mounting of the product through a 5.5mm (7/32”) drill hole, this unique enclosure provides quick and easy mounting. A rubber seal provides splash proof protection when fitted between the meter and mounting panel. Connection is via wires.

Datasheets:
Specifications
  • Display Type:Analog
  • Measuring Range:±1mVDC
  • Mounting Type:Panel Mount - Surface
  • Number of Characters Per Row:9-Segment
  • Operating Temperature:0°C ~ 50°C
  • Output Type:Analog
  • Panel Cutout Dimensions:Circular - 5.50mm Dia
  • Termination Style:Wire Leads
  • Type:Voltage (Voltmeter)
  • Voltage - Supply:5 ~ 12VDC
Parts