Print Print this page
 
Harwin Inc.
C90
Hirose Electric Co Ltd
EM30MSD Series
 
Hirose Electric Co Ltd
H/MS Series
  • Images

EM30MSD Series

Free Hanging, Panel Mount IP68 Circular Connectors with Flange

Hirose Electric Co Ltd

The EM30MSD Series is a manual service disconnect, which works to physically interrupt the circuit and protect operators from high voltage shock accidents. It is equipped with multiple contact points that produce high contact reliability and improved performance under shock and vibration. This series features a safety design with IP2X finger protection and the signal contacts are configured with an interlocking switch to detect mated status.

Features
  • 200 A capability in a compact package
  • IP68 water resistant
  • Signal contact with interlocking switch to detect mating status
  • Terminates with commercially available ring contacts
Applications:
  • Storage batteries
  • Construction machinery
  • Hybrid bus
Specifications
  • Color:Orange
  • Connector Type:Plug and Receptacle
  • Contact Finish - Mating:Silver, Tin
  • Contact Finish Thickness - Mating:118.1µin (3.00µm), 39.4µin (1.00µm)
  • Contact Material:Copper Alloy
  • Current Rating (Amps):1A, 200A
  • Fastening Type:Bayonet Lock
  • Features:Board Guide, Interlocking Switch
  • Ingress Protection:IP68 - Dust Tight, Waterproof
  • Insert Material:Polybutylene Terephthalate (PBT)
  • Mounting Feature:Flange
  • Mounting Type:Free Hanging (In-Line); Panel Mount
  • Number of Positions:2 (1 + 1 Power)
  • Operating Temperature:-40°C ~ 105°C
  • Primary Material:Plastic
  • Shell Material:Polybutylene Terephthalate (PBT)
  • Shell Size - Insert:30
  • Shielding:Unshielded
  • Termination:Crimp, Screw
  • Voltage Rating:250VAC/DC, 1500VAC/DC
Parts