Print Print this page
 
KEMET
SNG Series
Panasonic Electronic Components
ELT
 
Schurter Inc.
DEN Series

ELT

Voltage Step-up Coils

Panasonic Electronic Components

High inductance Voltage Step-up coil chip series for piezoelectric buzzers and DC to DC circuitry of EL panels.

Features
  • Small and thin
  • High inductance
Applications :
  • Watch
  • Smartphone
  • Electric thermometer
Specifications
  • Current Rating (Amps):1.4mA
  • DC Resistance (DCR):250Ohm
  • Height - Seated (Max):0.087" (2.20mm)
  • Inductance:50mH
  • Material - Core:Molybdenum Permalloy(MPP)
  • Mounting Type:Chassis Mount
  • Package / Case:Nonstandard
  • Size / Dimension:0.130" L x 0.130" W (3.30mm x 3.30mm)
  • Tolerance:±35%
Parts