USD
Print Print this page
 
Amphenol Anytek
VL Series
Amphenol PCD
ELF Series
 
Amphenol PCD
FXP FlexiPlug® Series

ELF Series

Terminal Block Headers and Plugs

Amphenol PCD

The Amphenol PCD ELF line comprises a family of durable, high-temperature pluggable terminal blocks and headers on 0.197" (5.00mm), 0.200" (5.08mm) and 0.362" (7.62mm) spacing that provide flexible wire to board interconnect solutions for a wide variety of applications.

Product Description

ELFA 2-tier headers increase board density by accepting two plugs in a horizontal double-row configuration. In-line contact rows and end walls provide a compact, rectangular mating face, ideal for panel cut-outs and equipment I/O applications. Several plugs may be installed side-by-side in the same header without losing a contact position. The universal interface accepts equivalent competitive plugs, as well as Amphenol PCD, to facilitate field application.

ELFB inverted headers are board-mounted solder pin headers which incorporate a mating configuration that is identical to a standard ELF family plug. The ELFB, in effect, is a board-mount plug. It features a plug-like nose and twin-beam plug contacts, and will mate with standard ELF-family pin headers, or similar competitive headers, providing board-to-board interconnect capability. The ELFB gives system users and designers the capability to easily introduce accessory boards which can add flexibility by modifying system I/O features or adding electronics for a special application.

ELFF “front-front” blocks feature wire insertion and screw actuation from the front of the plug—plus a top or bottom wire entry option.

ELFH headers are precision-molded from tough, stable PBT, providing additional strength and greater reliability under extreme conditions. The 0.300"" (7.62mm) spacing ELFH Power headers combine the basic design features and components of the 0.200"" (5.08mm) and 0.197"" (5.00mm) ELF line with larger contact spacing and a higher voltage capacity.

ELFP Power blocks with 0.300"" (7.62mm) spacing combine the basic design features and components of the 0.200"" (5.08mm) and 0.197"" (5.00mm) ELF line with larger contact spacing and a higher voltage capacity.

ELFT Series plug blocks offer top or bottom wire entry perpendicular to contact and mating direction.

Features
  • Smooth Mating/Unmating
  • High performance material
  • Additional separation ease and safety are provided by molded-in U-shaped slots on the face of the headers
  • ELF Series plugs mate with ELF Series headers, and accommodate competitive headers as well
  • Precision molded housings allow wire termination while the connector is either plugged or unplugged
Specifications
  • Color:Black
  • Current - UL:15A
  • Material Flammability Rating:UL94 V-0
  • Number of Levels:1 ~ 2
  • Number of Positions:2 ~ 16
  • Positions Per Level:2 ~ 12
  • Voltage - UL:300V
Parts

View in Parametric Search

ELFB06230ELFB06230TERM BLOCK HDR 6POS 90DEG 5.08MMHeader, Female Sockets661RoHS
ELFB12280ELFB12280TERM BLOCK HDR 12POS VERT 5.08MMHeader, Female Sockets12121RoHS
ELFB02280ELFB02280TERM BLOCK HDR 2POS VERT 5.08MM Header, Female Sockets221RoHS
ELFB03280ELFB03280TERM BLOCK HDR 3POS VERT 5.08MM Header, Female Sockets331RoHS
ELFB05280ELFB05280TERM BLOCK HDR 5POS VERT 5.08MM Header, Female Sockets551RoHS
ELFB06280ELFB06280TERM BLOCK HDR 6POS VERT 5.08MM Header, Female Sockets661RoHS
ELFB02230ELFB02230TERM BLOCK HDR 2POS 90DEG 5.08MMHeader, Female Sockets221RoHS
ELFH03250ELFH03250TERM BLOCK HDR 3POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)331RoHS
ELFH04250ELFH04250TERM BLOCK HDR 4POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)441RoHS
ELFH05250ELFH05250TERM BLOCK HDR 5POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)551RoHS
ELFH03210ELFH03210TERM BLOCK HDR 3POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)331RoHS
ELFH02250ELFH02250TERM BLOCK HDR 2POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)221RoHS
ELFH10250JELFH10250JTERM BLOCK HDR 10POS VERT 5.08MMHeader, Male Pins, Shrouded (4 Side)10101RoHS
ELFH09210EELFH09210ETERM BLOCK HDR 9POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)991RoHS
ELFH12250ELFH12250TERM BLOCK HDR 12POS VERT 5.08MMHeader, Male Pins, Shrouded (4 Side)12121RoHS
ELFH02210ELFH02210TERM BLOCK HDR 2POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)221RoHS
ELFH03450ELFH03450TERM BLOCK HDR 3POS VERT 7.62MM Header, Male Pins, Shrouded (4 Side)331RoHS
ELFH06210ELFH06210TERM BLOCK HDR 6POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)661RoHS
ELFH06250ELFH06250TERM BLOCK HDR 6POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)661RoHS
ELFH04210ELFH04210TERM BLOCK HDR 4POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)441RoHS
ELFH03210EELFH03210ETERM BLOCK HDR 3POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)331RoHS
ELFH09250ELFH09250TERM BLOCK HDR 9POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)991RoHS
ELFH09210ELFH09210TERM BLOCK HDR 9POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)991RoHS
ELFH12210ELFH12210TERM BLOCK HDR 12POS 5.08MM Header, Male Pins, Shrouded (4 Side)12121RoHS
ELFH10210ELFH10210TERM BLOCK HDR 10POS 5.08MM Header, Male Pins, Shrouded (4 Side)10101RoHS
ELFA16110ELFA16110TERM BLOCK HDR 16POS 90DEG 5MM Header, Male Pins, Shrouded (4 Side)1682RoHS
ELFH03410ELFH03410TERM BLOCK HDR 3POS 90DEG 7.62MMHeader, Male Pins, Shrouded (4 Side)331RoHS
ELFH05210EELFH05210ETERM BLOCK HDR 5POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)551RoHS
ELFH06450ELFH06450TERM BLOCK HDR 6POS VERT 7.62MM Header, Male Pins, Shrouded (4 Side)661RoHS
ELFH08210JELFH08210JTERM BLOCK HDR 8POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)881RoHS
ELFH08250JELFH08250JTERM BLOCK HDR 8POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)881RoHS
ELFH05210ELFH05210TERM BLOCK HDR 5POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)551RoHS
ELFH08250ELFH08250TERM BLOCK HDR 8POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)881RoHS
ELFH10250ELFH10250TERM BLOCK HDR 10POS VERT 5.08MMHeader, Male Pins, Shrouded (4 Side)10101RoHS
ELFA12110ELFA12110TERM BLOCK HDR 12POS 90DEG 5MM Header, Male Pins, Shrouded (4 Side)1262RoHS
ELFF03230ELFF03230TERM BLOCK PLUG 3POS 5.08MM Plug, Female Sockets331RoHS
ELFF04230ELFF04230TERM BLOCK PLUG 4POS 5.08MM Plug, Female Sockets441RoHS
ELFP0421P0ELFP0421P0TERM BLOCK PLUG 4POS STR 5.08MM Plug, Female Sockets441RoHS
ELFF10230ELFF10230TERM BLOCK PLUG 10POS 5.08MM Plug, Female Sockets10101RoHS
ELFP0521P0ELFP0521P0TERM BLOCK PLUG 5POS STR 5.08MM Plug, Female Sockets551RoHS
ELFF02230ELFF02230TERM BLOCK PLUG 2POS 5.08MM Plug, Female Sockets221RoHS
ELFP0321P0ELFP0321P0TERM BLOCK PLUG 3POS STR 5.08MM Plug, Female Sockets331RoHS
ELFF09230ELFF09230TERM BLOCK PLUG 9POS 5.08MM Plug, Female Sockets991RoHS
ELFP0721P0ELFP0721P0TERM BLOCK PLUG 7POS STR 5.08MM Plug, Female Sockets771RoHS
ELFT02450ELFT02450TERM BLOCK PLUG 2POS 7.62MM Plug, Female Sockets221RoHS
ELFP0621P0ELFP0621P0TERM BLOCK PLUG 6POS STR 5.08MM Plug, Female Sockets661RoHS
ELFT03450ELFT03450TERM BLOCK PLUG 3POS 7.62MM Plug, Female Sockets331RoHS
ELFP02410ELFP02410TERM BLOCK PLUG 2POS STR 7.62MM Plug, Female Sockets221RoHS
ELFP03410ELFP03410TERM BLOCK PLUG 3POS STR 7.62MM Plug, Female Sockets331RoHS
ELFF08230ELFF08230TERM BLOCK PLUG 8POS 5.08MM Plug, Female Sockets881RoHS

View in Parametric Search

Associated Product
Amphenol PCD FXPT10200
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets