USD
Print Print this page
 
TE Energy & Utilities
CPGI-ALLIGATOR-1-1/4
TPI
Electronic Clips from TPI
 
3M
Probe-It Series
Product Description

TPI's wide assortment of electronic clips allows customers to fill their connection needs with high quality alligator clips, clamps, and connectors. A variety of shapes, sizes, and configurations cover a wide variety of applications. High quality materials insure outstanding connections for high volume production lines or for lower volume custom needs.

Various material types, from solid copper to plated steel, fit the various price points and finished product standards. Connectors are available in multiple styles with numerous plating options. These products are professionally manufactured to strict standards.

Specifications
  • Current Rating (Amps):16mA ~ 75A
  • Quantity:1 Pair ~ 1 Piece
Parts

View in Parametric Search

BC60ANPBC60ANPGATOR CLIP STEEL NON-INSUL 10A Alligator0.310" (7.87mm)-10ARoHS
BC60ACBC60ACGATOR CLIP COPPER NON-INSUL 10A Alligator0.310" (7.87mm)-10ARoHS
BC60ASTBC60ASTGATOR CLIP SS NON-INSUL 10A Alligator0.310" (7.87mm)-10ARoHS
A067A067GATOR CLIP INSULATED 10A Alligator0.590" (14.99mm)1000V (1kV)10ARoHS
BC30ANPBC30ANPGATOR CLIP STEEL NON-INSUL 5A Alligator, Miniature0.188" (4.79mm) 3/16"-5ARoHS
BC6TRCBC6TRCBATTERY CLIP COPPER INSUL 75A Battery Terminal Clamp, Miniature1.125" (28.58mm) 1 1/8"-75ARoHS
BC6TBCBC6TBCBATTERY CLIP COPPER INSUL 75A Battery Terminal Clamp, Miniature1.125" (28.58mm) 1 1/8"-75ARoHS
BC46TRCPBC46TRCPBATTERY CLIP STEEL INSUL 50A Battery Terminal Clamp, Miniature1.125" (28.58mm) 1 1/8"-50ARoHS
BC46TBCPBC46TBCPBATTERY CLIP STEEL INSUL 50A Battery Terminal Clamp, Miniature1.125" (28.58mm) 1 1/8"-50ARoHS
A066A066CROC CLIP INSULATED 16MA Crocodile, Safety0.790" (20.07mm)1000V (1kV)16mARoHS
A068A068CROC CLIP INSULATED 10A Crocodile, Safety0.790" (20.07mm)1000V (1kV)10ARoHS
A058A058CROC CLIP INSULATED 20MA Crocodile, Safety, Large1.020" (25.91mm)600V, 1000V20mARoHS
A034A034CROC CLIP INSULATED Crocodile, Safety, Small0.280" (7.11mm)50V-RoHS
BC24AZPBC24AZPHD CLIP STEEL NON-INSULATED 25A Heavy Duty0.750" (19.05mm) 3/4"-25ARoHS
BC27AZPBC27AZPHD CLIP STEEL NON-INSULATED 20A Heavy Duty, 3 Sided Jaw0.625" (15.88mm) 5/8"-20ARoHS
BC25ACBC25ACHD CLIP COPPER NON-INSULATED 75AHeavy Duty, 3 Sided Jaw0.750" (19.05mm) 3/4"-75ARoHS
BC25AZPBC25AZPHD CLIP STEEL NON-INSULATED 40A Heavy Duty, 3 Sided Jaw0.750" (19.05mm) 3/4"-40ARoHS

View in Parametric Search

Associated Product
TPI A345
Category: Test, Tools, Other Products-Test and Measurement-Accessories
TPI A082
Category: Test, Tools, Other Products-Test and Measurement-Test Leads - Banana, Meter Interface