Print Print this page
 
3M
9628B, 9628FL, 9629B, 9629FL, and 9629PC Series
3M
Electrically Conductive Adhesive Transfer Tape
 
3M
Diamond Grade™ 983 Series
Product Description

Your dimensions not listed below?

3M custom-cut products are engineered materials to meet precise specifications and manufacturing needs

3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products are engineered to meet your precise specifications and manufacturing needs.

Digi-Key can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Specifications
  • Shelf Life:12 Months ~ 24 Months
  • Storage/Refrigeration Temperature:70°F (21°C)
Parts
3M 9703 1" X 36YD3M 9703 1" X 36YDTAPE ADHSV TRNSFR 1"X 36YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
3M 9703 1" X 3"-153M 9703 1" X 3"-15TAPE ADHSV TRNSFR 1"X 3" 15/PACKAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0060" (6.0 mils, 0.152mm)RoHS
1/2-5-97071/2-5-9707TAPE ADHSV TRNSFR 1/2"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
3/4-5-97033/4-5-9703TAPE ADHSV TRNSFR 3/4"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
9703-0.25"-36YDS9703-0.25"-36YDSTAPE ADHSV TRNSFR 1/4"X 36YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
1-5-97191-5-9719TAPE ADHSV TRNSFR 1"X 5YDS Adhesive TransferSiliconePolyester-RoHS
2-5-97032-5-9703TAPE ADHSV TRNSFR 2"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
9707-4"SQ-259707-4"SQ-25TAPE ADHSV TRNSFR 4"X 4" 25PK Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
9707-4X109707-4X10TAPE ADHSV TRNSFR 4"X 10YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)
9750-0.5INX25M9750-0.5INX25MTAPE ADHSV TRNSFR 1/2"X 27YDS Adhesive TransferAcrylic-0.0020" (2.0 mils, 0.051mm)RoHS
9707-1"-2"-259707-1"-2"-25TAPE ADHSV TRNSFR 1"X 2" 25PK Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
1/2-5-97191/2-5-9719TAPE ADHSV TRNSFR 1/2"X 5YDS Adhesive TransferSiliconePolyester-RoHS
9703XYZ9703XYZELECT COND ADH TAPE 1/4" X 36YD Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
9720S-25MMX10M9720S-25MMX10MTAPE ADHSV TRNSFR 0.98"X 10.9YDSAdhesive TransferAcrylicPolyethylene-Terephthalate (PET)-
2-5-97072-5-9707TAPE ADHSV TRNSFR 2"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
9750-2INX25M9750-2INX25MTAPE ADHSV TRNSFR 2"X 27YDS Adhesive TransferAcrylic-0.0020" (2.0 mils, 0.051mm)RoHS
2-5-97192-5-9719TAPE ADHSV TRNSFR 2"X 5YDS Adhesive TransferSiliconePolyester-RoHS
9703XYZTD9703XYZTDTAPE ADHSV TRNSFR CLR 1"X 36YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0020" (2.0 mils, 0.051mm)RoHS
9706-4X109706-4X10TAPE ADHSV TRNSFR 4"X 10YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Carrier - Polyester, Liner - Polycoated Kraft0.0040" (0.102mm)
9707-0.5"-36YDS9707-0.5"-36YDSTAPE ADHSV TRNSFR 1/2"X 36YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
6-5-97036-5-9703TAPE ADHSV TRNSFR 6"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
9707-1"-36YDS9707-1"-36YDSTAPE ADHSV TRNSFR 1"X 36YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
9719-1"-36YDS9719-1"-36YDSTAPE ADHSV TRNSFR 1"X 36YDS Adhesive TransferSiliconePolyester-RoHS
12-5-970712-5-9707TAPE ADHSV TRNSFR 12"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
9725-100MMX10M9725-100MMX10MTAPE ADH TRANSFER 100MMX10M Adhesive TransferAcrylic-0.0022" (2.2 mils, 0.056mm)RoHS
4-5-97194-5-9719TAPE ADHSV TRNSFR 4"X 5YDS Adhesive TransferSiliconePolyester-RoHS
12-5-970312-5-9703TAPE ADHSV TRNSFR 12"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
12-5-971912-5-9719TAPE ADHSV TRNSFR 12"X 5YDS Adhesive TransferSiliconePolyester-RoHS
9703 (1/2")9703 (1/2")TAPE ADHSV TRNSFR CLR 1/2"X 36YDAdhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0020" (2.0 mils, 0.051mm)RoHS
9707-1/2"-4"-259707-1/2"-4"-25TAPE ADHSV TRNSFR 1/2"X 4" 25PK Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
3/4-5-97073/4-5-9707TAPE ADHSV TRNSFR 3/4"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
1-5-97071-5-9707TAPE ADHSV TRNSFR 1"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
9750-1INX25M9750-1INX25MTAPE ADHSV TRNSFR 1"X 27YDS Adhesive TransferAcrylic-0.0020" (2.0 mils, 0.051mm)RoHS
4-5-97074-5-9707TAPE ADHSV TRNSFR 4"X 5YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polyethylene-Terephthalate (PET)0.0040" (4.0 mils, 0.102mm)RoHS
9719-1.5"-36YDS9719-1.5"-36YDSTAPE ADHSV TRNSFR 1 1/2"X 36YDS Adhesive TransferSiliconePolyester-RoHS
3M 9719 1" X 3"-123M 9719 1" X 3"-12TAPE ADHSV TRNSFR 1"X 3" 12/PACKAdhesive TransferSiliconePolyester-RoHS
9703-0.75"-36YDS9703-0.75"-36YDSTAPE ADHSV TRNSFR 3/4"X 36YDS Adhesive TransferPressure Sensitive Adhesive (PSA)Polycoated Kraft Liner-RoHS
9713XYZ9713XYZTAPE COND ADHESIVE 1"X 36YDS Conductive AdhesivePressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0075" (7.5 mils, 0.191mm)RoHS
9712XYZ9712XYZTAPE COND ADHESIVE 1/4"X 36YD Conductive AdhesivePressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)RoHS
9713XYZ 1/2"X36YD9713XYZ 1/2"X36YDTAPE COND ADHESIVE 1/2"X 36YDS Conductive AdhesivePressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0035" (3.5 mils, 0.089mm)
9712XYZ 1"X36YD9712XYZ 1"X36YDTAPE COND ADHESIVE 1"X 36YDS Conductive AdhesivePressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0050" (5.0 mils, 0.127mm)
9713XYZ 4"X36YD9713XYZ 4"X36YDTAPE COND ADHESIVE 4"X 36YDS Conductive AdhesivePressure Sensitive Adhesive (PSA)Polycoated Kraft Liner0.0035" (3.5 mils, 0.089mm)
Associated Product
3M 3M Custom Die Cuts
Category: Test, Tools, Other Products-Tapes, Adhesives, Materials-Tape