Print Print this page
 
Everlight Electronics Co Ltd
EL3H7-G Series
Everlight Electronics Co Ltd
EL814 Series
 
ON Semiconductor
FOD2711A Series
  • Images

EL814 Series

Phototransistor AC Input Photocoupler

Everlight Electronics Co Ltd

The EL814 series of devices each consist of two infrared emitting diodes, connected in inverse parallel, optically coupled to a phototransistor detector.

Datasheets:
Features
  • AC input response
  • Wide Operating temperature range
  • High isolation voltage between input and output
Applications
  • AC line monitor
  • Programmable controllers
  • Telephone line interface
  • Unknown polarity DC sensor
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current Transfer Ratio (Max):150% @ 1mA
  • Current Transfer Ratio (Min):50% @ 1mA
  • Input Type:AC, DC
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 110°C
  • Output Type:Transistor
  • Package / Case:4-SMD, Gull Wing
  • Rise / Fall Time (Typ):7µs, 11µs
  • Supplier Device Package:4-SMD
  • Vce Saturation (Max):200mV
  • Voltage - Forward (Vf) (Typ):1.2V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):80V
Parts