Print Print this page
 
Aries Electronics
8 Series
Aries Electronics
EJECT-A-DIP™ Series
 
Aries Electronics
Lo-PRO® file, 513 Series
  • Images
  • Drawings

EJECT-A-DIP™ Series

Sockets

Aries Electronics

Aries EJECT-A-DIP™ is a rugged, solderable socket with a unique ejector/latch for fast in field board maintenance.

Features
  • The latch locks in the connector or device, making it ideal for high vibration environments
  • The latch, when used as an ejector, removes DIP packages without pin damage
Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass
  • Current Rating (Amps):3A
  • Features:Closed Frame
  • Housing Material:Polyamide (PA46), Nylon 4/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
  • Termination Post Length:0.125" (3.18mm)
Parts
16-C280-1016-C280-10CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
40-C182-1040-C182-10CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
24-C182-1024-C182-10CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
28-C182-1028-C182-10CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
32-C182-1032-C182-10CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
40-C212-1040-C212-10CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
Associated Product
Aries Electronics LP300
Category: Interconnect, Wire-Connectors, Interconnects-Sockets-Accessories