USD
Print Print this page
 
TE Energy & Utilities
CX47
TE Energy & Utilities
EE11
 
Techflex
Shrinkflex - Flame Retardant
  • Images

EE11

Heat Shrink Tubing

TE Energy & Utilities

EE11 are designed to provide superior mechanical (abrasion, cut through, and strain relief), thermal, and fluid resistance performance in demanding environments.

Features
  • Superior abrasion and solvent resistance when compared with that of many flexible, general purpose polyolefin tubing
  • Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
Specifications
  • Features:Abrasion Resistant, Flame Retardant, Solvent Resistant
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

EE1129-000EE1129-000CPGI-RNF-100-1/4-0-96IN Tubing, Flexible2 to 18.00' (2.44m)0.250" (6.35mm)RoHS
EE1123-000EE1123-000CPGI-RNF-100-1/2-0-3IN Tubing, Flexible2 to 10.250' (76.20mm, 3.00")0.500" (12.70mm)RoHS
EE1125-000EE1125-000CPGI-RNF-100-3/4-0-3IN Tubing, Flexible2 to 10.250' (76.20mm, 3.00")0.750" (19.05mm)RoHS
EE1120-000EE1120-000CPGI-RNF-100-3/8-9-3IN Tubing, Flexible2 to 10.250' (76.20mm, 3.00")0.375" (9.53mm)RoHS
EE1122-000EE1122-000CPGI-RNF-100-1/2-9-3IN Tubing, Flexible2 to 10.250' (76.20mm, 3.00")0.500" (12.70mm)RoHS
EE1119-000EE1119-000CPGI-RNF-100-1/4-0-3IN Tubing, Flexible2 to 10.250' (76.20mm, 3.00")0.250" (6.35mm)RoHS
EE1121-000EE1121-000CPGI-RNF-100-3/8-0-3IN Tubing, Flexible2 to 10.250' (76.20mm, 3.00")0.375" (9.53mm)RoHS
EE1126-000EE1126-000CPGI-RNF-100-ASRT-4N-BLK Tubing, Flexible2 to 1--RoHS

View in Parametric Search