USD
Print Print this page
 
On Shore Technology Inc.
EDZ1110 and EDZ1200 Series
On Shore Technology Inc.
EDZ1550, EDZ1700 and EDZ1710 Series
 
On Shore Technology Inc.
EDZ951 Series

EDZ1550, EDZ1700 and EDZ1710 Series

Two-Piece Terminal Blocks

On Shore Technology Inc.

The EDZ1550, 1700 and 1710 Series 0.150" (3.81mm) pitch plugs are available with a 90 degree, a 180 degree or a 270 degree wire entry.

Product Description

On Shore Technology's two piece connector systems have decisive advantages. They can be rapidly dismantled for purpose of repairs and servicing, they avoid any mix up with connections and secondary printed circuit boards can be extended with ease. The carefully chosen combination of materials and the high quality finish mean minimal voltage loss even after repeated plugging.

Features
  • Vice type connection
  • Field convenience
  • Allows for easy servicing of PCB
Applications:
  • Computer
  • Communications
  • Controls
  • Energy
  • Industrial
  • Medical
  • Security
Specifications
  • Color:Green
  • Contact Material:Copper Tin Alloy
  • Housing Material:Polyamide (PA), Nylon
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 16
  • Operating Temperature:-30°C ~ 105°C
  • Pitch:0.150" (3.81mm)
  • Positions Per Level:2 ~ 16
  • Termination Style:Screw
  • Torque - Screw:0.4 Nm (3.5 Lb-In)
  • Type:Plug, Female Sockets
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:16-28 AWG
  • Wire Gauge or Range - mm²:1.5mm²
  • Wire Strip Length:7mm
Parts

View in Parametric Search

EDZ1550/2EDZ1550/2TERM BLOCK PLUG 2POS STR 3.81MM Plug, Female Sockets221RoHS
EDZ1550/4EDZ1550/4TERM BLOCK PLUG 4POS STR 3.81MM Plug, Female Sockets441RoHS
EDZ1550/8EDZ1550/8TERM BLOCK PLUG 8POS STR 3.81MM Plug, Female Sockets881RoHS
EDZ1710/6EDZ1710/6TERM BLOCK PLUG 6POS 3.81MM Plug, Female Sockets661RoHS
EDZ1550/6EDZ1550/6TERM BLOCK PLUG 6POS STR 3.81MM Plug, Female Sockets661RoHS
EDZ1550/10EDZ1550/10TERM BLOCK PLUG 10POS STR 3.81MMPlug, Female Sockets10101RoHS
EDZ1710/5EDZ1710/5TERM BLOCK PLUG 5POS 3.81MM Plug, Female Sockets551RoHS
EDZ1700/6EDZ1700/6TERM BLOCK PLUG 6POS 3.81MM Plug, Female Sockets661RoHS
EDZ1550/5EDZ1550/5TERM BLOCK PLUG 5POS STR 3.81MM Plug, Female Sockets551RoHS
EDZ1710/8EDZ1710/8TERM BLOCK PLUG 8POS 3.81MM Plug, Female Sockets881RoHS
EDZ1550/7EDZ1550/7TERM BLOCK PLUG 7POS STR 3.81MM Plug, Female Sockets771RoHS
EDZ1550/12EDZ1550/12TERM BLOCK PLUG 12POS STR 3.81MMPlug, Female Sockets12121RoHS
EDZ1550/14EDZ1550/14TERM BLOCK PLUG 14POS STR 3.81MMPlug, Female Sockets14141RoHS
EDZ1550/16EDZ1550/16TERM BLOCK PLUG 16POS STR 3.81MMPlug, Female Sockets16161RoHS
EDZ1710/2EDZ1710/2TERM BLOCK PLUG 2POS 3.81MM Plug, Female Sockets221RoHS
EDZ1700/3EDZ1700/3TERM BLOCK PLUG 3POS 3.81MM Plug, Female Sockets331RoHS
EDZ1710/4EDZ1710/4TERM BLOCK PLUG 4POS 3.81MM Plug, Female Sockets441RoHS
EDZ1700/4EDZ1700/4TERM BLOCK PLUG 4POS 3.81MM Plug, Female Sockets441RoHS
EDZ1700/5EDZ1700/5TERM BLOCK PLUG 5POS 3.81MM Plug, Female Sockets551RoHS
EDZ1700/8EDZ1700/8TERM BLOCK PLUG 8POS 3.81MM Plug, Female Sockets881RoHS
EDZ1710/10EDZ1710/10TERM BLOCK PLUG 10POS 3.81MM Plug, Female Sockets10101RoHS
EDZ1700/10EDZ1700/10TERM BLOCK PLUG 10POS 3.81MM Plug, Female Sockets10101RoHS
EDZ1700/12EDZ1700/12TERM BLOCK PLUG 12POS 3.81MM Plug, Female Sockets12121RoHS
EDZ1710/12EDZ1710/12TERM BLOCK PLUG 12POS 3.81MM Plug, Female Sockets12121RoHS
EDZ1700/14EDZ1700/14TERM BLOCK PLUG 14POS 3.81MM Plug, Female Sockets14141RoHS
EDZ1710/16EDZ1710/16TERM BLOCK PLUG 16POS 3.81MM Plug, Female Sockets16161RoHS
EDZ1710/3EDZ1710/3TERM BLOCK PLUG 3POS 3.81MM Plug, Female Sockets331RoHS
EDZ1550/3EDZ1550/3TERM BLOCK PLUG 3POS STR 3.81MM Plug, Female Sockets331RoHS
EDZ1700/2EDZ1700/2TERM BLOCK PLUG 2POS 3.81MM Plug, Female Sockets221RoHS
EDZ1710/7EDZ1710/7TERM BLOCK PLUG 7POS 3.81MM Plug, Female Sockets771RoHS
EDZ1550/9EDZ1550/9TERM BLOCK PLUG 9POS STR 3.81MM Plug, Female Sockets991RoHS
EDZ1550/11EDZ1550/11TERM BLOCK PLUG 11POS STR 3.81MMPlug, Female Sockets11111RoHS

View in Parametric Search

Associated Product
On Shore Technology Inc. EDSTLZ1555/2
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets