Print Print this page
 
On Shore Technology Inc.
EDSTL130 Series
On Shore Technology Inc.
EDSTL950 and EDSTLZ950 Series
 
On Shore Technology Inc.
EDSTL955 and EDSTLZ955 Series

EDSTL950 and EDSTLZ950 Series

Two-Piece Terminal Blocks

On Shore Technology Inc.

The EDSTL950 and EDSTLZ950 Series shrouded headers are available with either a 0.197" (5.00mm) or 0.200" (5.08mm) pitch.

Product Description

On Shore Technology's two piece connector systems have decisive advantages. They can be rapidly dismantled for purpose of repairs and servicing, they avoid any mix up with connections and secondary printed circuit boards can be extended with ease. The carefully chosen combination of materials and the high quality finish mean minimal voltage loss even after repeated plugging.

Features
  • Field convenience
  • Allows for easy servicing of PCB
Applications:
  • Computer
  • Communications
  • Controls
  • Energy
  • Industrial
  • Medical
  • Security
Specifications
  • Contact Tail Length:0.138" (3.50mm)
  • Dielectric Material:Polyamide (PA), Nylon
  • Header Orientation:90°, Right Angle
  • Insulation Height:0.138" (3.50mm)
  • Mounting Type:Solder
  • Number of Levels:1
  • Number of Positions:2 ~ 24
  • Operating Temperature:-30°C ~ 105°C
  • Packaging:Bulk
  • Positions Per Level:2 ~ 24
  • Type:Header, Male Pins, Shrouded (4 Side)
  • Voltage - UL:300V
Parts

View in Parametric Search

EDSTL950/3EDSTL950/3TERM BLOCK HDR 3POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)33RoHS
EDSTL950/6EDSTL950/6TERM BLOCK HDR 6POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)66RoHS
EDSTLZ950/2EDSTLZ950/2TERM BLOCK HDR 2POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)22RoHS
EDSTL950/2EDSTL950/2TERM BLOCK HDR 2POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)22RoHS
EDSTLZ950/3EDSTLZ950/3TERM BLOCK HDR 3POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)33RoHS
EDSTL950/4EDSTL950/4TERM BLOCK HDR 4POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)44RoHS
EDSTLZ950/4EDSTLZ950/4TERM BLOCK HDR 4POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)44RoHS
EDSTLZ950/5EDSTLZ950/5TERM BLOCK HDR 5POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)55RoHS
EDSTLZ950/6EDSTLZ950/6TERM BLOCK HDR 6POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)66RoHS
EDSTL950/10EDSTL950/10TERM BLOCK HDR 10POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)1010RoHS
EDSTLZ950/12EDSTLZ950/12TERM BLOCK HDR 12POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)1212RoHS
EDSTLZ950/16EDSTLZ950/16TERM BLOCK HDR 16POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)1616RoHS
EDSTLZ950/24EDSTLZ950/24TERM BLOCK HDR 24POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)2424RoHS
EDSTL950/5EDSTL950/5TERM BLOCK HDR 5POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)55RoHS
EDSTL950/12EDSTL950/12TERM BLOCK HDR 12POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)1212RoHS
EDSTL950/14EDSTL950/14TERM BLOCK HDR 14POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)1414RoHS
EDSTLZ950/14EDSTLZ950/14TERM BLOCK HDR 14POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)1414RoHS
EDSTLZ950/8EDSTLZ950/8TERM BLOCK HDR 8POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)88RoHS
EDSTLZ950/9EDSTLZ950/9TERM BLOCK HDR 9POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)99RoHS
EDSTLZ950/7EDSTLZ950/7TERM BLOCK HDR 7POS 90DEG 5.08MMBulkHeader, Male Pins, Shrouded (4 Side)77RoHS
EDSTL950/8EDSTL950/8TERM BLOCK HDR 8POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)88RoHS
EDSTL950/9EDSTL950/9TERM BLOCK HDR 9POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)99RoHS
EDSTLZ950/10EDSTLZ950/10TERM BLOCK HDR 10POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)1010RoHS
EDSTLZ950/11EDSTLZ950/11TERM BLOCK HDR 11POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)1111RoHS
EDSTL950/16EDSTL950/16TERM BLOCK HDR 16POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)1616RoHS
EDSTL950/18EDSTL950/18TERM BLOCK HDR 18POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)1818RoHS
EDSTLZ950/20EDSTLZ950/20TERM BLOCK HDR 20POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)2020RoHS
EDSTLZ950/18EDSTLZ950/18TERM BLOCK HDR 18POS 5.08MM BulkHeader, Male Pins, Shrouded (4 Side)1818RoHS
EDSTL950/20EDSTL950/20TERM BLOCK HDR 20POS 90DEG 5MM BulkHeader, Male Pins, Shrouded (4 Side)2020RoHS

View in Parametric Search

Associated Product
On Shore Technology Inc. ED1100 and EDZ1100 Series
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets
On Shore Technology Inc. ED950 and EDZ950 Series
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets
On Shore Technology Inc. EDZ1110/3
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets