Print Print this page
 
On Shore Technology Inc.
ED950 and EDZ950 Series
On Shore Technology Inc.
EDSTL130 Series
 
On Shore Technology Inc.
EDSTL950 and EDSTLZ950 Series
  • Images
  • Drawings

EDSTL130 Series

Terminal Block Pin Headers

On Shore Technology Inc.

The EDSTL130 Series unshrouded pin headers are available with a 0.197" (5.00mm) pitch.

Datasheets:
Product Description

On Shore Technology's two piece connector systems have decisive advantages. They can be rapidly dismantled for purpose of repairs and servicing, they avoid any mix up with connections and secondary printed circuit boards can be extended with ease. The carefully chosen combination of materials and the high quality finish mean minimal voltage loss even after repeated plugging.

Features
  • Field convenience
  • Allows for easy servicing of PCB
Applications:
  • Computer
  • Communications
  • Controls
  • Energy
  • Industrial
  • Medical
  • Security
Specifications
  • Color:Black
  • Contact Material:Copper Zinc Alloy
  • Contact Tail Length:0.138" (3.50mm)
  • Current - UL:10A
  • Dielectric Material:Polyamide (PA), Nylon
  • Header Orientation:Vertical
  • Insulation Height:0.079" (2.00mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Number of Positions:2 ~ 24
  • Operating Temperature:-30°C ~ 105°C
  • Packaging:Bulk
  • Pitch:0.197" (5.00mm)
  • Positions Per Level:2 ~ 24
  • Termination Style:Solder
  • Type:Header, Male Pins, Unshrouded
  • Voltage - UL:300V
Parts

View in Parametric Search

EDSTL130/24EDSTL130/24TERM BLOCK HDR 24POS VERT 5MM BulkHeader, Male Pins, Unshrouded2424RoHS
EDSTL130/02EDSTL130/02TERM BLOCK HDR 2POS VERT 5MM BulkHeader, Male Pins, Unshrouded22RoHS
EDSTL130/03EDSTL130/03TERM BLOCK HDR 3POS VERT 5MM BulkHeader, Male Pins, Unshrouded33RoHS
EDSTL130/04EDSTL130/04TERM BLOCK HDR 4POS VERT 5MM BulkHeader, Male Pins, Unshrouded44RoHS
EDSTL130/07EDSTL130/07TERM BLOCK HDR 7POS VERT 5MM BulkHeader, Male Pins, Unshrouded77RoHS
EDSTL130/5EDSTL130/5TERM BLOCK HDR 5POS VERT 5MM BulkHeader, Male Pins, Unshrouded55RoHS
EDSTL130/08EDSTL130/08TERM BLOCK HDR 8POS VERT 5MM BulkHeader, Male Pins, Unshrouded88RoHS
EDSTL130/09EDSTL130/09TERM BLOCK HDR 9POS VERT 5MM BulkHeader, Male Pins, Unshrouded99RoHS
EDSTL130/10EDSTL130/10TERM BLOCK HDR 10POS VERT 5MM BulkHeader, Male Pins, Unshrouded1010RoHS
EDSTL130/11EDSTL130/11TERM BLOCK HDR 11POS VERT 5MM BulkHeader, Male Pins, Unshrouded1111RoHS
EDSTL130/16EDSTL130/16TERM BLOCK HDR 16POS VERT 5MM BulkHeader, Male Pins, Unshrouded1616RoHS
EDSTL130/20EDSTL130/20TERM BLOCK HDR 20POS VERT 5MM BulkHeader, Male Pins, Unshrouded2020RoHS
EDSTL130/12EDSTL130/12TERM BLOCK HDR 12POS VERT 5MM BulkHeader, Male Pins, Unshrouded1212RoHS
EDSTL130/13EDSTL130/13TERM BLOCK HDR 13POS VERT 5MM BulkHeader, Male Pins, Unshrouded1313RoHS
EDSTL130/14EDSTL130/14TERM BLOCK HDR 14POS VERT 5MM BulkHeader, Male Pins, Unshrouded1414RoHS
EDSTL130/15EDSTL130/15TERM BLOCK HDR 15POS VERT 5MM BulkHeader, Male Pins, Unshrouded1515RoHS
EDSTL130/17EDSTL130/17TERM BLOCK HDR 17POS VERT 5MM BulkHeader, Male Pins, Unshrouded1717RoHS
EDSTL130/18EDSTL130/18TERM BLOCK HDR 18POS VERT 5MM BulkHeader, Male Pins, Unshrouded1818RoHS
EDSTL130/19EDSTL130/19TERM BLOCK HDR 19POS VERT 5MM BulkHeader, Male Pins, Unshrouded1919RoHS
EDSTL130/21EDSTL130/21TERM BLOCK HDR 21POS VERT 5MM BulkHeader, Male Pins, Unshrouded2121RoHS
EDSTL130/22EDSTL130/22TERM BLOCK HDR 22POS VERT 5MM BulkHeader, Male Pins, Unshrouded2222RoHS
EDSTL130/23EDSTL130/23TERM BLOCK HDR 23POS VERT 5MM BulkHeader, Male Pins, Unshrouded2323RoHS

View in Parametric Search

Associated Product
On Shore Technology Inc. ED130/2DS
Category: Interconnect, Wire-Connectors-Terminal Blocks-Headers, Plugs, Sockets