Print Print this page
 
Molex
EdgeLock Series
Molex
EdgeMate Series
 
TE Connectivity AMP Connectors
Amp-Leaf Series

EdgeMate Series

Edge Card Connector Housings

Molex

EdgeMate Series power connectors eliminate the need for mating headers and offer positive PCB-locking. The wire-to-edge-card terminations are for use in appliance, industrial and lighting applications.

Features
  • Mates directly to the PCB edge card without a mating header
  • Positive-lock design
  • Polarized housing
  • Bifurcated (dual contact-point) terminals support up to 7.0A current
  • Polarized crimp terminal
Specifications
  • Card Thickness:0.062" (1.57mm)
  • Card Type:Non Specified - Single Edge
  • Mounting Type:Free Hanging (In-Line)
  • Note:Contacts Not Included
  • Number of Positions:2 ~ 12
  • Packaging:Bulk
  • Pitch:0.156" (3.96mm)
Parts

View in Parametric Search

17215905031721590503CONN CARDEDGE HSG 3POS 0.156 WHTNon Specified - Single Edge30.062" (1.57mm)0.156" (3.96mm)RoHS
17215906041721590604CONN CARDEDGE HSG 4POS 0.156 WHTNon Specified - Single Edge40.062" (1.57mm)0.156" (3.96mm)RoHS
17287900041728790004CONN CARDEDGE HSG 4POS 0.156 BLKNon Specified - Single Edge40.062" (1.57mm)0.156" (3.96mm)RoHS
17215902051721590205CONN CARDEDGE HSG 5POS 0.156 WHTNon Specified - Single Edge50.062" (1.57mm)0.156" (3.96mm)RoHS
17215906051721590605CONN CARDEDGE HSG 5POS 0.156 WHTNon Specified - Single Edge50.062" (1.57mm)0.156" (3.96mm)RoHS
17287902061728790206CONN CARDEDGE HSG 6POS 0.156 BLKNon Specified - Single Edge60.062" (1.57mm)0.156" (3.96mm)RoHS
17215906061721590606CONN CARDEDGE HSG 6POS 0.156 WHTNon Specified - Single Edge60.062" (1.57mm)0.156" (3.96mm)RoHS
17215902091721590209CONN CARDEDGE HSG 9POS 0.156 WHTNon Specified - Single Edge90.062" (1.57mm)0.156" (3.96mm)RoHS
17287902081728790208CONN CARDEDGE HSG 8POS 0.156 BLKNon Specified - Single Edge80.062" (1.57mm)0.156" (3.96mm)RoHS
17215906121721590612CONN CARDEDGE HSG 12POS .156 WHTNon Specified - Single Edge120.062" (1.57mm)0.156" (3.96mm)RoHS
17215900041721590004CONN CARDEDGE HSG 4POS 0.156 WHTNon Specified - Single Edge40.062" (1.57mm)0.156" (3.96mm)RoHS
17215902061721590206CONN CARDEDGE HSG 6POS 0.156 WHTNon Specified - Single Edge60.062" (1.57mm)0.156" (3.96mm)RoHS
17215906091721590609CONN CARDEDGE HSG 9POS 0.156 WHTNon Specified - Single Edge90.062" (1.57mm)0.156" (3.96mm)RoHS
17215902121721590212CONN CARDEDGE HSG 12POS .156 WHTNon Specified - Single Edge120.062" (1.57mm)0.156" (3.96mm)RoHS
17215905021721590502CONN CARDEDGE HSG 2POS 0.156 WHTNon Specified - Single Edge20.062" (1.57mm)0.156" (3.96mm)RoHS
17215906081721590608CONN CARDEDGE HSG 8POS 0.156 WHTNon Specified - Single Edge80.062" (1.57mm)0.156" (3.96mm)RoHS

View in Parametric Search

Associated Product
Molex EdgeMate 172160 Series
Category: Interconnect, Wire-Connectors-Card Edge Connectors-Contacts