Print Print this page
 
HellermannTyton
Dual Clamp Ties
HellermannTyton
EdgeClip Series
 
HellermannTyton
ETFE Cable Ties

EdgeClip Series

Edge Clip and Cable Tie Assemblies

HellermannTyton

HellermannTyton’s cable ties and edge clip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry. HellermannTyton’s edge clips are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mounting hole. The clip is easy to secure and the extraction force is high due to the integrated metal clamp that holds the edge clip in place.

Specifications
  • Color:Black
  • Length - Approximate:6" ~ 8"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Edge Clip
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

156-00861156-00861CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00860156-00860CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00864156-00864CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
126-00426126-00426CBL TIE LOCKING BLACK 50LBS 6.1"Standard, Locking6"1.38" (35.00mm)0.181" (4.60mm)RoHS
156-00553156-00553CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
126-00000126-00000CBL TIE LOCKING BLACK 50LBS 6.3"Standard, Locking6.25"1.38" (35.00mm)0.181" (4.60mm)RoHS
156-00539156-00539CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-01601156-01601CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.85" (46.99mm)0.181" (4.60mm)RoHS
156-00565156-00565CBL TIE LOCKING BLK 45LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-02227156-02227CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-02225156-02225CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-02231156-02231CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-00567156-00567CBL TIE LOCKING BLK 45LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-00561156-00561CBL TIE LOCKING BLK 45LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-00869156-00869CBL TIE LOCKING BLK 30LBS 5.91" Standard, Locking6"1.18" (30.00mm)0.142" (3.61mm)
156-02224156-02224CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-00049156-00049CBL TIE LOCKING BLACK 30LBS 6.3"Standard, Locking6.25"1.26" (32.00mm)0.138" (3.50mm)
156-00872156-00872CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00877156-00877CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00873156-00873CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00865156-00865CBL TIE LOCKING BLK 50LBS 5.91" Standard, Locking6"1.22" (31.00mm)0.181" (4.60mm)RoHS
156-00538156-00538CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00867156-00867CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00016156-00016CBL TIE LOCKING BLK 50LBS 5.91" Standard, Locking6"1.38" (35.00mm)0.181" (4.60mm)RoHS
156-00878156-00878CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-00540156-00540CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.77" (45.00mm)0.181" (4.60mm)RoHS
156-02429156-02429CBL TIE LOCKING BLK 50LBS 5.91" Standard, Locking6"1.38" (35.00mm)0.181" (4.60mm)RoHS
156-00564156-00564CBL TIE LOCKING BLK 45LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-02229156-02229CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-00813156-00813CBL TIE LOCKING BLK 30LBS 5.91" Standard, Locking6"1.38" (35.00mm)0.142" (3.61mm)
156-02226156-02226CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-02230156-02230CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-02228156-02228CBL TIE LOCKING BLK 50LBS 7.95" Standard, Locking8"1.97" (50.00mm)0.181" (4.60mm)
156-00947156-00947CBL TIE LOCKING BLK 30LBS 5.91" Standard, Locking6"1.38" (35.00mm)0.142" (3.61mm)
148-00200148-00200CBL TIE LOCKING BLACK 50LBS 6.3"Standard, Locking6.25"1.38" (35.00mm)0.181" (4.60mm)RoHS
156-00874156-00874CBL TIE LOCKING BLK 50LBS 7.87" Standard, Locking7.75"1.77" (45.00mm)0.181" (4.60mm)RoHS

View in Parametric Search