USD
Print Print this page
 
HARTING
HAIIC MICA USB and Basic
Khadas
Edge Series
 
Khadas
Edge-V Series
  • Images

Edge Series

Expandable Rockchip RK3399 SBC

Khadas

Edge can be easily stacked into a cluster. Electrical power can be drawn directly from the edge-connector. Edge can be powered via the edge-connector, or it can deliver power to an external board the same way.

Specifications
  • Cooling Type:Fan
  • Core Processor:ARM® Cortex®-A53, Cortex®-A72
  • Ethernet:10/100/1000Mbps
  • Number of Cores:2/4
  • RAM Capacity/Installed:2GB ~ 4GB
  • Size / Dimension:3.23" x 2.26" (82mm x 57.5mm)
  • Speed:1.5GHz, 1.8GHz
  • USB:USB 2.0 (1), USB 3.0 (1), USB Type-C
  • Video Outputs:H264/H265, H.264, VP8
Parts

View in Parametric Search

KEG1-B-002KEG1-B-002EDGE BASIC GOLD FINGERSSPECS.ROCARM® Cortex®-A53, Cortex®-A721.5GHz, 1.8GHz2/4-
KEG1-M-002KEG1-M-002EDGE MAX GOLD FINGERSSPECS.ROCKCARM® Cortex®-A53, Cortex®-A721.5GHz, 1.8GHz2/4-
KEG1-P-002KEG1-P-002EDGE PRO GOLD FINGERSSPECS.ROCKCARM® Cortex®-A53, Cortex®-A721.5GHz, 1.8GHz2/4-

View in Parametric Search