USD
Print Print this page
 
EDAC Inc.
EDAC Inc - USB
EDAC Inc.
EDAC Inc, Waterproof
 
GCT
GCT - Micro USB

EDAC Inc, Waterproof

Waterproof USB Connectors

EDAC Inc.

EDAC’s waterproof USB connectors can accommodate many industrial devices and network applications that use a direct interface to a PC for programming, monitoring, and data collection, that require a degree of seal protection from solids and withstand some degree of liquid protection.

Product Description

EDAC’s Waterproof USB connectors are available in Mini Type B 2.0 USB 5 pin male and female, and also in type A USB 4 pin male and female. They are IP67 protected, solder contact style, the contact material is comprised of Phosphor Bronze, Gold plating, Brass, the housing is PBT with a flammability rating of UL94V-0. The shell is nickel plated for the Waterproof USB 5 pin and steel plated tin electrolytic for the Waterproof USB 4 pin. The O ring seal for the Waterproof USB 5 pin is silicone and for the Waterproof USB 4 pin the O-Ring seal is made of Nitrile butadiene rubber also know as NBR or Buna-N.

Specifications
  • Contact Finish:Gold
  • Current Rating (Amps):1A ~ 1A per Contact
  • Material Flammability Rating:UL94 V-0
  • Number of Contacts:4 ~ 5
  • Number of Ports:1
  • Shielding:Unshielded
  • Specifications:USB 1.0
  • Termination:Solder
Parts

View in Parametric Search

690-W05-290-483690-W05-290-483CONN RCPT USB1.0 MICRO B SMD R/AUSB - micro B5ReceptacleUSB 1.0RoHS
690-W05-260-044690-W05-260-044CONN RCPT USB1.0 MINI B PNL MNT USB - mini B5ReceptacleUSB 1.0RoHS
690-W05-260-043690-W05-260-043CONN PLG USB1.0 MINI B 5P SLD USB - mini B5PlugUSB 1.0RoHS
690-W04-260-014690-W04-260-014CONN RCP USB1.0 TYPEA 4P PNL MNTUSB-A (USB TYPE-A)4ReceptacleUSB 1.0RoHS
690-W04-260-013690-W04-260-013CONN PLUG USB1.0 TYPEA 4POS SLD USB-A (USB TYPE-A)4PlugUSB 1.0RoHS

View in Parametric Search