USD
Print Print this page
 
ECS Inc.
ECX-3SX Series
ECS Inc.
ECX-42 Series
 
ECS Inc.
ECX-53 Series
  • Images
  • Drawings

ECX-42 Series

MHz Crystal, 10ppm, 4-SMD, No Lead

ECS Inc.

The ECX-42 Series is a miniature, low profile, surface mount quartz crystal.

Features
  • Extended Temp Range Option
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 80 Ohms
  • Frequency:12MHz ~ 32MHz
  • Frequency Stability:±10ppm
  • Frequency Tolerance:±10ppm
  • Height - Seated (Max):0.031" (0.80mm)
  • Load Capacitance:9pF ~ 13pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-20°C ~ 70°C
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.157" L x 0.098" W (4.00mm x 2.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-320-13-42-CKM-TRECS-320-13-42-CKM-TRCRYSTAL 32.0000MHZ 13PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-160-9-42-CKM-TRECS-160-9-42-CKM-TRCRYSTAL 16.0000MHZ 9PF SMD MHz Crystal16MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-120-9-42-CKM-TRECS-120-9-42-CKM-TRCRYSTAL 12.0000MHZ 9PF SMD MHz Crystal12MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-160-10-42-CKM-TRECS-160-10-42-CKM-TRCRYSTAL 16MHZ 10PF SMD MHz Crystal16MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-240-13-42-CKM-TRECS-240-13-42-CKM-TRCRYSTAL 24.0000MHZ 13PF SMD MHz Crystal24MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-260-13-42-CKM-TRECS-260-13-42-CKM-TRCRYSTAL 26.0000MHZ 13PF SMD MHz Crystal26MHz±10ppm±10ppm4-SMD, No LeadRoHS

View in Parametric Search