USD
Print Print this page
 
ECS Inc.
ECX-33Q Series
ECS Inc.
ECX-3S Series
 
ECS Inc.
ECX-3SX Series
  • Images
  • Drawings

ECX-3S Series

MHz Crystal, 30ppm, 4-SOJ, 9.40mm pitch

ECS Inc.

The ECX-3S Series feature wide frequency range, low profile and high temperature seal capabilities.

Features
  • Excellent shock resistance
  • Excellent environment characteristics
Specifications
  • ESR (Equivalent Series Resistance):30 Ohms ~ 250 Ohms
  • Frequency:3.579545MHz ~ 24MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.146" (3.70mm)
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-10°C ~ 70°C
  • Package / Case:4-SOJ, 9.40mm pitch
  • Size / Dimension:0.492" L x 0.181" W (12.50mm x 4.60mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-80-16-7S-TRECS-80-16-7S-TRCRYSTAL 8.0000MHZ 16PF SMD MHz Crystal8MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-36-20-7S-TRECS-36-20-7S-TRCRYSTAL 3.6864MHZ 20PF SMD MHz Crystal3.6864MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-184-S-7S-TRECS-184-S-7S-TRCRYSTAL 18.4320MHZ SERIES SMD MHz Crystal18.432MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-35-17-7S-TRECS-35-17-7S-TRCRYSTAL 3.579545MHZ 17PF SMD MHz Crystal3.579545MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-120-S-7S-TRECS-120-S-7S-TRCRYSTAL 12.0000MHZ SERIES SMD MHz Crystal12MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-35-S-7S-TRECS-35-S-7S-TRCRYSTAL 3.579545MHZ SERIES SMD MHz Crystal3.579545MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-60-S-7S-TRECS-60-S-7S-TRCRYSTAL 6.0000MHZ SERIES SMD MHz Crystal6MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-200-20-7S-TRECS-200-20-7S-TRCRYSTAL 20.0000MHZ 20PF SMD MHz Crystal20MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-240-16-7S-TRECS-240-16-7S-TRCRYSTAL 24.0000MHZ 16PF SMD MHz Crystal24MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-147.4-S-7S-TRECS-147.4-S-7S-TRCRYSTAL 14.7456MHZ SERIES SMD MHz Crystal14.7456MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-160-20-7S-TRECS-160-20-7S-TRCRYSTAL 16.0000MHZ 20PF SMD MHz Crystal16MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-98.3-20-7S-TRECS-98.3-20-7S-TRCRYSTAL 9.8304MHZ 20PF SMD MHz Crystal9.8304MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-200-16-7S-TRECS-200-16-7S-TRCRYSTAL 20.0000MHZ 16PF SMD MHz Crystal20MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-60-32-7S-TRECS-60-32-7S-TRCRYSTAL 6.0000MHZ 32PF SMD MHz Crystal6MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-98.3-S-7S-TRECS-98.3-S-7S-TRCRYSTAL 9.8304MHZ SERIES SMD MHz Crystal9.8304MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-40-20-7S-TRECS-40-20-7S-TRCRYSTAL 4.0000MHZ 20PF SMD MHz Crystal4MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-49-20-7S-TRECS-49-20-7S-TRCRYSTAL 4.9152MHZ 20PF SMD MHz Crystal4.9152MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-80-S-7S-TRECS-80-S-7S-TRCRYSTAL 8.0000MHZ SERIES SMD MHz Crystal8MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-61-32-7S-TRECS-61-32-7S-TRCRYSTAL 6.1440MHZ 32PF SMD MHz Crystal6.144MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-147.4-20-7S-TRECS-147.4-20-7S-TRCRYSTAL 14.7456MHZ 20PF SMD MHz Crystal14.7456MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-235.92-S-7S-TRECS-235.92-S-7S-TRCRYSTAL 23.5920MHZ SERIES SMD MHz Crystal23.592MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-120-18-7S-TRECS-120-18-7S-TRCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-73-S-7S-TRECS-73-S-7S-TRCRYSTAL 7.3728MHZ SERIES SMD MHz Crystal7.3728MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-42-12-7S-TRECS-42-12-7S-TRCRYSTAL 4.194304MHZ 12PF SMD MHz Crystal4.194304MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-73-20-7S-TRECS-73-20-7S-TRCRYSTAL 7.3728MHZ 20PF SMD MHz Crystal7.3728MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-36-S-7S-TRECS-36-S-7S-TRCRYSTAL 3.6864MHZ SERIES SMD MHz Crystal3.6864MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-120-32-7S-TRECS-120-32-7S-TRCRYSTAL 12.0000MHZ 32PF SMD MHz Crystal12MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-110.5-S-7S-TRECS-110.5-S-7S-TRCRYSTAL 11.0592MHZ SERIES SMD MHz Crystal11.0592MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-196.6-20-7S-TRECS-196.6-20-7S-TRCRYSTAL 19.6608MHZ 20PF SMD MHz Crystal19.6608MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-50-20-7S-TRECS-50-20-7S-TRCRYSTAL 5.0000MHZ 20PF SMD MHz Crystal5MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-40-S-7S-TRECS-40-S-7S-TRCRYSTAL 4.0000MHZ SERIES SMD MHz Crystal4MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-240-20-7S-TRECS-240-20-7S-TRCRYSTAL 24.0000MHZ 20PF SMD MHz Crystal24MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-200-S-7S-TRECS-200-S-7S-TRCRYSTAL 20.0000MHZ SERIES SMD MHz Crystal20MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-65-12-7S-TRECS-65-12-7S-TRCRYSTAL 6.5536MHZ 12PF SMD MHz Crystal6.5536MHz±50ppm±30ppm4-SOJ, 9.40mm pitch
ECS-100-S-7S-TRECS-100-S-7S-TRCRYSTAL 10.0000MHZ SERIES SMD MHz Crystal10MHz±50ppm±30ppm4-SOJ, 9.40mm pitch

View in Parametric Search