USD
Print Print this page
 
ECS Inc.
ECX-34S Series
ECS Inc.
ECX-39 Series
 
ECS Inc.
ECX-49 Series
  • Images
  • Drawings

ECX-39 Series

32.768kHz, 20ppm, 2-SMD, No Lead

ECS Inc.

The miniature ECX-39 Series are very compact, surface mount tuning fork crystals with a ceramic package type.

Product Description

SMT 32.768 KHz Tuning Fork Crystals - All series of SMD tuning fork crystals from ECS Inc. are excellent choices as the clock source for small mobile telecommunications devices, as well as any portable equipment requiring low power consumption.

Features
  • Low Profile
  • 4.9 x 1.8 mm Footprint
  • Extended Temperature Range
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.039" (1.00mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

ECS-.327-12.5-39-TRECS-.327-12.5-39-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-6-39-TRECS-.327-6-39-TRCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-7-39-TRECS-.327-7-39-TRCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-12.5-39-C-TRECS-.327-12.5-39-C-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS

View in Parametric Search