USD
Print Print this page
 
ECS Inc.
ECX-2236B Series
ECS Inc.
ECX-2236Q Series
 
ECS Inc.
ECX-32 Series
  • Images
  • Drawings

ECX-2236Q Series

MHz Crystal, 4-SMD, No Lead

ECS Inc.

The ECX-2236Q Series are low profile, miniature surface mount crystal.

Features
  • AEC-Q200 qualified
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 150 Ohms
  • Frequency:12MHz ~ 40MHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:7pF ~ 12pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Ratings:AEC-Q200
  • Size / Dimension:0.098" L x 0.079" W (2.50mm x 2.00mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-160-10-36Q-ES-TRECS-160-10-36Q-ES-TRCRYSTAL 16.0000MHZ 10PF SMD MHz Crystal16MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-120-10-36Q-AES-TRECS-120-10-36Q-AES-TRCRYSTAL 12.0000MHZ 10PF SMD MHz Crystal12MHz±50ppm±25ppm4-SMD, No LeadRoHS
ECS-250-10-36Q-ES-TRECS-250-10-36Q-ES-TRCRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-400-8-36Q-CWY-TRECS-400-8-36Q-CWY-TRCRYSTAL 40.0000MHZ 8PF SMD MHz Crystal40MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-36Q-CWY-TRECS-320-8-36Q-CWY-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-320-10-36Q-AES-TRECS-320-10-36Q-AES-TRCRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±50ppm±25ppm4-SMD, No LeadRoHS
ECS-160-10-36Q-AES-TRECS-160-10-36Q-AES-TRCRYSTAL 16.0000MHZ 10PF SMD MHz Crystal16MHz±50ppm±25ppm4-SMD, No LeadRoHS
ECS-160-12-36Q-CWY-TRECS-160-12-36Q-CWY-TRCRYSTAL 16.0000MHZ 12PF SMD MHz Crystal16MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-160-8-36Q-AES-TRECS-160-8-36Q-AES-TRCRYSTAL 16.0000MHZ 8PF SMD MHz Crystal16MHz±50ppm±25ppm4-SMD, No LeadRoHS
ECS-240-10-36Q-ES-TRECS-240-10-36Q-ES-TRCRYSTAL 24.0000MHZ 10PF SMD MHz Crystal24MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-270-10-36Q-ES-TRECS-270-10-36Q-ES-TRCRYSTAL 27.0000MHZ 10PF SMD MHz Crystal27MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-120-7-36Q-AEY-TRECS-120-7-36Q-AEY-TRCRYSTAL 12.0000MHZ 7PF SMD MHz Crystal12MHz±50ppm±25ppm4-SMD, No LeadRoHS
ECS-160-8-36Q-RWL-TRECS-160-8-36Q-RWL-TRCRYSTAL 16.0000MHZ 8PF SMD MHz Crystal16MHz±15ppm±15ppm4-SMD, No LeadRoHS
ECS-120-12-36Q-CWY-TRECS-120-12-36Q-CWY-TRCRYSTAL 12.0000MHZ 12PF SMD MHz Crystal12MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-300-10-36Q-ES-TRECS-300-10-36Q-ES-TRCRYSTAL 30.0000MHZ 10PF SMD MHz Crystal30MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-200-10-36Q-ES-TRECS-200-10-36Q-ES-TRCRYSTAL 20.0000MHZ 10PF SMD MHz Crystal20MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-260-10-36Q-ES-TRECS-260-10-36Q-ES-TRCRYSTAL 26.0000MHZ 10PF SMD MHz Crystal26MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-260-8-36Q-CWY-TRECS-260-8-36Q-CWY-TRCRYSTAL 26.0000MHZ 8PF SMD MHz Crystal26MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-240-12-36Q-CWY-TRECS-240-12-36Q-CWY-TRCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-250-8-36Q-CWY-TRECS-250-8-36Q-CWY-TRCRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-160-8-36Q-CWY-TRECS-160-8-36Q-CWY-TRCRYSTAL 16.0000MHZ 8PF SMD MHz Crystal16MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-250-10-36Q-AES-TRECS-250-10-36Q-AES-TRCRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±50ppm±25ppm4-SMD, No LeadRoHS
ECS-120-10-36Q-ES-TRECS-120-10-36Q-ES-TRCRYSTAL 12.0000MHZ 10PF SMD MHz Crystal12MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-240-8-36Q-AES-TRECS-240-8-36Q-AES-TRCRYSTAL 24.0000MHZ 8PF SMD MHz Crystal24MHz±50ppm±25ppm4-SMD, No LeadRoHS
ECS-320-10-36Q-ES-TRECS-320-10-36Q-ES-TRCRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±50ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search