USD
Print Print this page
 
ECS Inc.
ECX-1637Q Series
ECS Inc.
ECX-19A Series
 
ECS Inc.
ECX-2236 Series
  • Images
  • Drawings

ECX-19A Series

MHz Crystal, 30ppm, 2-SMD, No Lead

ECS Inc.

Compact, Low Profile, Resistance-Weld Sealed, Quartz Crystal.

Product Description

The ECX-19A SMD crystal is pin out compatible with ECS Inc's CSM-12. The ECX-19A covers a wide frequency range and has a 2.0 mm height profile. Extended Temp Range Available

Features
  • Compact and low profile
  • Resistance-weld sealed
  • Extended Temperature range available
Specifications
  • ESR (Equivalent Series Resistance):80 Ohms ~ 200 Ohms
  • Frequency:3.579545MHz ~ 12MHz
  • Frequency Stability:±50ppm
  • Frequency Tolerance:±30ppm
  • Height - Seated (Max):0.079" (2.00mm)
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-10°C ~ 70°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.433" L x 0.197" W (11.00mm x 5.00mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-73-20-19A-TRECS-73-20-19A-TRCRYSTAL 7.3728MHZ 20PF SMD MHz Crystal7.3728MHz±50ppm±30ppm2-SMD, No LeadRoHS
ECS-35-17-19A-TRECS-35-17-19A-TRCRYSTAL 3.579545MHZ 17PF SMD MHz Crystal3.579545MHz±50ppm±30ppm2-SMD, No LeadRoHS
ECS-120-S-19A-TRECS-120-S-19A-TRCRYSTAL 12.0000MHZ SERIES SMD MHz Crystal12MHz±50ppm±30ppm2-SMD, No LeadRoHS
ECS-49-20-19A-TRECS-49-20-19A-TRCRYSTAL 4.9152MHZ 20PF SMD MHz Crystal4.9152MHz±50ppm±30ppm2-SMD, No LeadRoHS
ECS-80-20-19A-TRECS-80-20-19A-TRCRYSTAL 8.0000MHZ 20PF SMD MHz Crystal8MHz±50ppm±30ppm2-SMD, No LeadRoHS
ECS-40-20-19A-TRECS-40-20-19A-TRCRYSTAL 4.0000MHZ 20PF SMD MHz Crystal4MHz±50ppm±30ppm2-SMD, No LeadRoHS

View in Parametric Search