USD
Print Print this page
 
ECS Inc.
ECX-1637 Series
ECS Inc.
ECX-1637B Series
 
ECS Inc.
ECX-1637Q Series
  • Images

ECX-1637B Series

MHz Crystal, 4-SMD, No Lead

ECS Inc.

The ECX-1637B Series are a sub miniature, very compact surface mount crystal.

Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 150 Ohms
  • Frequency:16MHz ~ 40MHz
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:6pF ~ 12pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.079" L x 0.063" W (2.00mm x 1.60mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-160-12-37B-CTN-TRECS-160-12-37B-CTN-TRCRYSTAL 16.0000MHZ 12PF SMD MHz Crystal16MHz±20ppm±10ppm4-SMD, No LeadRoHS
ECS-200-10-37B-CKY-TRECS-200-10-37B-CKY-TRCRYSTAL 20.0000MHZ 10PF SMD MHz Crystal20MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-240-8-37B-CKY-TRECS-240-8-37B-CKY-TRCRYSTAL 24.0000MHZ 8PF SMD MHz Crystal24MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-240-12-37B-7KM-TRECS-240-12-37B-7KM-TRCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±10ppm±7ppm4-SMD, No LeadRoHS
ECS-240-6-37B-7KM-TRECS-240-6-37B-7KM-TRCRYSTAL 24.0000MHZ 6PF SMD MHz Crystal24MHz±10ppm±7ppm4-SMD, No LeadRoHS
ECS-240-12-37B-CKY-TRECS-240-12-37B-CKY-TRCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-250-10-37B-CTN-TRECS-250-10-37B-CTN-TRCRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±20ppm±10ppm4-SMD, No LeadRoHS
ECS-260-12-37B-CKY-TRECS-260-12-37B-CKY-TRCRYSTAL 26.0000MHZ 12PF SMD MHz Crystal26MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-37B-CKY-TRECS-320-8-37B-CKY-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-320-10-37B-CTN-TRECS-320-10-37B-CTN-TRCRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±20ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-37B-CWY-TRECS-320-8-37B-CWY-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-37B-CTN-TRECS-320-8-37B-CTN-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±20ppm±10ppm4-SMD, No LeadRoHS
ECS-320-12-37B-7KM-TRECS-320-12-37B-7KM-TRCRYSTAL 32.0000MHZ 12PF SMD MHz Crystal32MHz±10ppm±7ppm4-SMD, No LeadRoHS
ECS-320-10-37B-CKY-TRECS-320-10-37B-CKY-TRCRYSTAL 32.0000MHZ 10PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-37B-7KM-TRECS-320-8-37B-7KM-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±10ppm±7ppm4-SMD, No LeadRoHS
ECS-400-10-37B-CKY-TRECS-400-10-37B-CKY-TRCRYSTAL 40.0000MHZ 10PF SMD MHz Crystal40MHz±10ppm±10ppm4-SMD, No LeadRoHS

View in Parametric Search