USD
Print Print this page
 
ECS Inc.
ECX-12RR Series
ECS Inc.
ECX-16 Series
 
ECS Inc.
ECX-306 Series
  • Images

ECX-16 Series

32.768kHz, 20ppm, 2-SMD, No Lead

ECS Inc.

The ECX-16 Series are ultra miniature and very compact surface mount tuning fork crystals with ceramic packaging.

Features
Applications:
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • Real time clocks
Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:5pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.063" L x 0.039" W (1.60mm x 1.00mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

ECS-.327-9-16-TRECS-.327-9-16-TRCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-12.5-16-TRECS-.327-12.5-16-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-5-16-TRECS-.327-5-16-TRCRYSTAL 32.7680KHZ 5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-7-16-C-TRECS-.327-7-16-C-TRCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS

View in Parametric Search