USD
Print Print this page
 
ECS Inc.
ECX-12Q Series
ECS Inc.
ECX-12R Series
 
ECS Inc.
ECX-12RR Series
  • Images

ECX-12R Series

32.768kHz, 2-SMD, No Lead

ECS Inc.

The ECX-12R Series are a very compact surface mount tuning fork crystal with low ESR.

Features
Applications:
  • Metering
  • Automotive
  • Industrial
  • IOT and wearables
Specifications
  • ESR (Equivalent Series Resistance):70 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

ECS-.327-9-12R-TRECS-.327-9-12R-TRCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-12.5-12R-TRECS-.327-12.5-12R-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-12.5-12R-C-TRECS-.327-12.5-12R-C-TRCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
ECS-.327-9-12R-C-TRECS-.327-9-12R-C-TRCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
ECS-.327-7-12R-TRECS-.327-7-12R-TRCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
ECS-.327-6-12R-TRECS-.327-6-12R-TRCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search