USD
Print Print this page
 
ECS Inc.
ECX-1247B Series
ECS Inc.
ECX-1247Q Series
 
ECS Inc.
ECX-1637 Series
  • Images

ECX-1247Q Series

MHz Crystal, 4-SMD, No Lead

ECS Inc.

The ECX-1247Q Series are a low profile, surface mount quartz crystal.

Features
  • AEC-Q200 qualified
Specifications
  • ESR (Equivalent Series Resistance):100 Ohms ~ 150 Ohms
  • Frequency:24MHz ~ 50MHz
  • Height - Seated (Max):0.016" (0.40mm)
  • Load Capacitance:6pF ~ 10pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.063" L x 0.047" W (1.60mm x 1.20mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-240-10-47Q-CES-TRECS-240-10-47Q-CES-TRCRYSTAL 24.0000MHZ 10PF SMD MHz Crystal24MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-250-10-47Q-CES-TRECS-250-10-47Q-CES-TRCRYSTAL 25.0000MHZ 10PF SMD MHz Crystal25MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-260-8-47Q-CES-TRECS-260-8-47Q-CES-TRCRYSTAL 26.0000MHZ 8PF SMD MHz Crystal26MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-260-8-47Q-CKM-TRECS-260-8-47Q-CKM-TRCRYSTAL 26.0000MHZ 8PF SMD MHz Crystal26MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-270-8-47Q-CES-TRECS-270-8-47Q-CES-TRCRYSTAL 27.0000MHZ 8PF SMD MHz Crystal27MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-271.2-10-47Q-ES-TRECS-271.2-10-47Q-ES-TRCRYSTAL 27.1200MHZ 10PF SMD MHz Crystal27.12MHz±50ppm±30ppm4-SMD, No LeadRoHS
ECS-300-8-47Q-CES-TRECS-300-8-47Q-CES-TRCRYSTAL 30.0000MHZ 8PF SMD MHz Crystal30MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-320-6-47Q-CTN-TRECS-320-6-47Q-CTN-TRCRYSTAL 32.0000MHZ 6PF SMD MHz Crystal32MHz±20ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-47Q-CES-TRECS-320-8-47Q-CES-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-320-9-47Q-CKM-TRECS-320-9-47Q-CKM-TRCRYSTAL 32.0000MHZ 9PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-400-8-47Q-CES-TRECS-400-8-47Q-CES-TRCRYSTAL 40.0000MHZ 8PF SMD MHz Crystal40MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-480-8-47Q-CES-TRECS-480-8-47Q-CES-TRCRYSTAL 48.0000MHZ 8PF SMD MHz Crystal48MHz±50ppm±10ppm4-SMD, No LeadRoHS
ECS-480-8-47Q-JTN-TRECS-480-8-47Q-JTN-TRCRYSTAL 48.0000MHZ 8PF SMD MHz Crystal48MHz±20ppm±20ppm4-SMD, No LeadRoHS
ECS-500-8-47Q-CES-TRECS-500-8-47Q-CES-TRCRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±50ppm±10ppm4-SMD, No LeadRoHS

View in Parametric Search