USD
Print Print this page
 
ECS Inc.
ECX-1247 Series
ECS Inc.
ECX-1247B Series
 
ECS Inc.
ECX-1247Q Series

ECX-1247B Series

MHz Crystal, 4-SMD, No Lead

ECS Inc.

Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 100 Ohms
  • Frequency:24MHz ~ 50MHz
  • Height - Seated (Max):0.014" (0.35mm)
  • Load Capacitance:6pF ~ 10pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.063" L x 0.047" W (1.60mm x 1.20mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-500-8-47B-CWY-TRECS-500-8-47B-CWY-TRCRYSTAL 50.0000MHZ 8PF SMD MHz Crystal50MHz±15ppm±10ppm4-SMD, No LeadRoHS
ECS-320-6-47B-CTN-TRECS-320-6-47B-CTN-TRCRYSTAL 32.0000MHZ 6PF SMD MHz Crystal32MHz±20ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-47B-7KM-TRECS-320-8-47B-7KM-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±10ppm±7ppm4-SMD, No LeadRoHS
ECS-271.2-10-47B-JTN-TRECS-271.2-10-47B-JTN-TRCRYSTAL 27.1200MHZ 10PF SMD MHz Crystal27.12MHz±20ppm±20ppm4-SMD, No LeadRoHS
ECS-320-8-47B-CKY-TRECS-320-8-47B-CKY-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-320-6-47B-CKY-TRECS-320-6-47B-CKY-TRCRYSTAL 32.0000MHZ 6PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
ECS-320-8-47B-JTM-TRECS-320-8-47B-JTM-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±20ppm±20ppm4-SMD, No LeadRoHS
ECS-240-8-47B-7KM-TRECS-240-8-47B-7KM-TRCRYSTAL 24.0000MHZ 8PF SMD MHz Crystal24MHz±10ppm±7ppm4-SMD, No LeadRoHS
ECS-320-8-47B-7KY-TRECS-320-8-47B-7KY-TRCRYSTAL 32.0000MHZ 8PF SMD MHz Crystal32MHz±10ppm±7ppm4-SMD, No LeadRoHS

View in Parametric Search