ECW-H(A) Series
Polypropylene (PP), Metallized, Radial Leaded Film Capacitors
Panasonic Electronic Components
The ECW-H(A) Series, using polypropylene as a dielectric, is designed specifically for high frequency and high current applications. The ECW-H(A) is highly recommended for resonance applications.
![]() | ECW-HA3C622H | CAP FILM 6200PF 3% 1.6KVDC RAD | 6200pF | ±3% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-HA3C472J | CAP FILM 4700PF 5% 1.6KVDC RAD | 4700pF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-HA3C472H | CAP FILM 4700PF 3% 1.6KVDC RAD | 4700pF | ±3% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-HA3C332JB | CAP FILM 3300PF 5% 1.6KVDC RAD | 3300pF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-HA3C332HB | CAP FILM 3300PF 3% 1.6KVDC RAD | 3300pF | ±3% | 700V | 1600V (1.6kV) | Radial | ![]() |
ECW-HA3C102JB | CAP FILM 1000PF 5% 1.6KVDC RAD | 1000pF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() | |
![]() | ECW-HA3C103J | CAP FILM 10000PF 5% 1.6KVDC RAD | 10000pF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-H8103HA | CAP FILM 10000PF 3% 800VDC RAD | 10000pF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-HA3C103H | CAP FILM 10000PF 3% 1.6KVDC RAD | 10000pF | ±3% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-HA3C473J | CAP FILM 0.047UF 5% 1.6KVDC RAD | .047µF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-H8473HA | CAP FILM 0.047UF 3% 800VDC RAD | .047µF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-HA3C393J | CAP FILM 0.039UF 5% 1.6KVDC RAD | .039µF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-H8393HA | CAP FILM 0.039UF 3% 800VDC RAD | .039µF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-H8333HA | CAP FILM 0.033UF 3% 800VDC RAD | .033µF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-H8273HA | CAP FILM 0.027UF 3% 800VDC RAD | .027µF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-HA3C223J | CAP FILM 0.022UF 5% 1.6KVDC RAD | .022µF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-H8223HA | CAP FILM 0.022UF 3% 800VDC RAD | .022µF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-H8183HA | CAP FILM 0.018UF 3% 800VDC RAD | .018µF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-HA3C153J | CAP FILM 0.015UF 5% 1.6KVDC RAD | .015µF | ±5% | 700V | 1600V (1.6kV) | Radial | ![]() |
![]() | ECW-H8153HA | CAP FILM 0.015UF 3% 800VDC RAD | .015µF | ±3% | 283V | 800V | Radial | ![]() |
![]() | ECW-H8123HA | CAP FILM 0.012UF 3% 800VDC RAD | .012µF | ±3% | 283V | 800V | Radial | ![]() |
![]()
Category:
Passives-Capacitors-Kits-Film
|