USD
Print Print this page
 
ECS Inc.
ECS-200 Series
ECS Inc.
ECS-23G Series
 
ECS Inc.
ECS-33B Series
  • Images

ECS-23G Series

MHz Crystal, 20ppm, 2-SMD, No Lead

ECS Inc.

The ECS-23G Series is a miniature compact surface mount crystal.

Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 100 Ohms
  • Frequency:8MHz ~ 48MHz
  • Frequency Stability:±30ppm
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.055" (1.40mm)
  • Load Capacitance:12pF ~ 18pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.236" L x 0.138" W (6.00mm x 3.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

ECS-250-18-23G-JGN-TRECS-250-18-23G-JGN-TRCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-100-18-23G-JGN-TRECS-100-18-23G-JGN-TRCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-240-12-23G-JGN-TRECS-240-12-23G-JGN-TRCRYSTAL 24.0000MHZ 12PF SMD MHz Crystal24MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-240-18-23G-JGN-TRECS-240-18-23G-JGN-TRCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-080-18-23G-JGN-TRECS-080-18-23G-JGN-TRCRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-200-18-23G-JGN-TRECS-200-18-23G-JGN-TRCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-160-18-23G-JGN-TRECS-160-18-23G-JGN-TRCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-184-18-23G-JGN-TRECS-184-18-23G-JGN-TRCRYSTAL 18.4320MHZ 18PF SMD MHz Crystal18.432MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-480-18-23G-JGN-TRECS-480-18-23G-JGN-TRCRYSTAL 48.0000MHZ 18PF SMD MHz Crystal48MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-143-18-23G-JGN-TRECS-143-18-23G-JGN-TRCRYSTAL 14.31818MHZ 18PF SMD MHz Crystal14.31818MHz±30ppm±20ppm2-SMD, No LeadRoHS
ECS-120-18-23G-JGN-TRECS-120-18-23G-JGN-TRCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±30ppm±20ppm2-SMD, No LeadRoHS

View in Parametric Search