Print Print this page
 
ECS Inc.
ECS-100 Series
ECS Inc.
ECS-100X Series
 
ECS Inc.
ECS-2100 Series
  • Images
  • Drawings

ECS-100X Series

Crystal, XO(Standard), TTL, 14-DIP, 4 Leads (Full Size, Metal Can)

ECS Inc.

The ECS-100X Series, oscillators feature a wide frequency range in a resistance weld package.

Datasheets:
Product Description

The ECS-100X clock oscillator is fully compatible with TTL circuitry. The metal package with pin #7 case ground acts as shielding to minimize radiation.

Features
  • 10 TTL output load
  • Industry standard footprint
Specifications
  • Base Resonator:Crystal
  • Current - Supply (Max):15mA ~ 70mA
  • Frequency:1MHz ~ 64MHz
  • Frequency Stability:±100ppm
  • Height - Seated (Max):0.200" (5.08mm)
  • Mounting Type:Through Hole
  • Operating Temperature:0°C ~ 70°C
  • Output:TTL
  • Package / Case:14-DIP, 4 Leads (Full Size, Metal Can)
  • Size / Dimension:0.821" L x 0.520" W (20.86mm x 13.20mm)
  • Type:XO (Standard)
  • Voltage - Supply:5V
Parts

View in Parametric Search

ECS-100AX-040ECS-100AX-040XTAL OSC XO 4.0000MHZ TTL TH CrystalXO (Standard)4MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-160ECS-100AX-160XTAL OSC XO 16.0000MHZ TTL TH CrystalXO (Standard)16MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-143ECS-100AX-143XTAL OSC XO 14.31818MHZ TTL TH CrystalXO (Standard)14.31818MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-100ECS-100AX-100XTAL OSC XO 10.0000MHZ TTL TH CrystalXO (Standard)10MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-018ECS-100AX-018XTAL OSC XO 1.8432MHZ TTL TH CrystalXO (Standard)1.8432MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-080ECS-100AX-080XTAL OSC XO 8.0000MHZ TTL TH CrystalXO (Standard)8MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-200ECS-100AX-200XTAL OSC XO 20.0000MHZ TTL TH CrystalXO (Standard)20MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-098.3ECS-100AX-098.3XTAL OSC XO 9.8304MHZ TTL TH CrystalXO (Standard)9.8304MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-020ECS-100AX-020XTAL OSC XO 2.0000MHZ TTL TH CrystalXO (Standard)2MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-010ECS-100AX-010XTAL OSC XO 1.0000MHZ TTL TH CrystalXO (Standard)1MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-060ECS-100AX-060XTAL OSC XO 6.0000MHZ TTL TH CrystalXO (Standard)6MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-500ECS-100AX-500XTAL OSC XO 50.0000MHZ TTL TH CrystalXO (Standard)50MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-184ECS-100AX-184XTAL OSC XO 18.4320MHZ TTL TH CrystalXO (Standard)18.432MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-400ECS-100AX-400XTAL OSC XO 40.0000MHZ TTL TH CrystalXO (Standard)40MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-012.2ECS-100AX-012.2XTAL OSC XO 1.2288MHZ TTL TH CrystalXO (Standard)1.2288MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-073ECS-100AX-073XTAL OSC XO 7.3728MHZ TTL TH CrystalXO (Standard)7.3728MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-110.5ECS-100AX-110.5XTAL OSC XO 11.0592MHZ TTL TH CrystalXO (Standard)11.0592MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-250ECS-100AX-250XTAL OSC XO 25.0000MHZ TTL TH CrystalXO (Standard)25MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-036ECS-100AX-036XTAL OSC XO 3.6864MHZ TTL TH CrystalXO (Standard)3.6864MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-300ECS-100AX-300XTAL OSC XO 30.0000MHZ TTL TH CrystalXO (Standard)30MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-640ECS-100AX-640XTAL OSC XO 64.0000MHZ TTL TH CrystalXO (Standard)64MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-320ECS-100AX-320XTAL OSC XO 32.0000MHZ TTL TH CrystalXO (Standard)32MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-480ECS-100AX-480XTAL OSC XO 48.0000MHZ TTL TH CrystalXO (Standard)48MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-061ECS-100AX-061XTAL OSC XO 6.1440MHZ TTL TH CrystalXO (Standard)6.144MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-035ECS-100AX-035XTAL OSC XO 3.579545MHZ TTL TH CrystalXO (Standard)3.579545MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS
ECS-100AX-147.4ECS-100AX-147.4XTAL OSC XO 14.7456MHZ TTL TH CrystalXO (Standard)14.7456MHz-14-DIP, 4 Leads (Full Size, Metal Can)RoHS

View in Parametric Search

Associated Product
Microchip Technology PIC® 16(L)F
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®