USD
Print Print this page
 
KEMET
R41, R46 Series
Panasonic Electronic Components
ECQUA-KIT
 
Panasonic Electronic Components
ECWFA-KIT
  • Images

ECQUA-KIT

Radial Leaded, Metallized Polypropylene X2 Suppression, Film Capacitor Kit

Panasonic Electronic Components

The ECQUA-KIT offers ten of each capacitor, with a capacitance ranging from 0.10µF to 2.2µF.

Product Description

Using polypropylene as a dielectric, the ECQ-U(A) Series of capacitors are recommended for high frequency and high current applications. The built-in fuse function and an open circuit failure mode make these capacitors a great choice for safety applications.

Features
  • Self healing
  • Failure mode: open circuit
  • Compact
  • Inbuilt fuse function assures another safety barrier and increases capacitor life
  • UL / VDE approved
Applications:
  • Consumer electronics
  • Industrial controls
  • Solar power
  • Home appliance
  • Smart meter
  • Line to line noise suppression/safety
  • Power supplies
Specifications
  • Applications:EMI, RFI Suppression
  • Capacitance Range:0.1µF ~ 2.2µF
  • Features:X2 Safety Rated
  • Kit Type:Film
  • Mounting Type:Through Hole
  • Packages Included:Radial
  • Quantity:90 Pieces (9 Values - 10 Each)
  • Tolerance:±10%
  • Voltage - Rated:275VAC
Parts
Associated Product
Digi-Key Electronics KIT BOX NO. 3
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic
Panasonic Electronic Components ECQ-UA Series
Category: Passives-Capacitors-Film Capacitors-Radial Leaded