USD
Print Print this page
 
Panasonic Electronic Components
ECQ-UA Series
Panasonic Electronic Components
ECQ-UG Series
 
Panasonic Electronic Components
ECQ-UL Series
Features
  • Equipped with a safety mechanism
  • Flame-retardant plastic case and non combustible resin
Applications:
  • Interference suppressors
Specifications
  • Applications:EMI, RFI Suppression
  • Capacitance:10000pF ~ 1µF
  • Dielectric Material:Polyester, Metallized
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C
  • Package / Case:Radial
  • Ratings:X1
  • Termination:PC Pins
  • Tolerance:±20%
  • Voltage Rating - AC:300V
Parts

View in Parametric Search

ECQ-U3A103MGECQ-U3A103MGCAP FILM 10000PF 20% 300VAC RAD 10000pF±20%300V-RadialRoHS
ECQ-U3A223MGECQ-U3A223MGCAP FILM 0.022UF 20% 300VAC RAD .022µF±20%300V-RadialRoHS
ECQ-U3A333MGECQ-U3A333MGCAP FILM 0.033UF 20% 300VAC RAD .033µF±20%300V-RadialRoHS
ECQ-U3A473MGECQ-U3A473MGCAP FILM 0.047UF 20% 300VAC RAD .047µF±20%300V-RadialRoHS
ECQ-U3A683MGECQ-U3A683MGCAP FILM 0.068UF 20% 300VAC RAD .068µF±20%300V-RadialRoHS
ECQ-U3A104MGECQ-U3A104MGCAP FILM 0.1UF 20% 300VAC RADIAL.1µF±20%300V-RadialRoHS
ECQ-U3A154MGECQ-U3A154MGCAP FILM 0.15UF 20% 300VAC RAD .15µF±20%300V-RadialRoHS
ECQ-U3A224MGECQ-U3A224MGCAP FILM 0.22UF 20% 300VAC RAD .22µF±20%300V-RadialRoHS
ECQ-U3A334MGECQ-U3A334MGCAP FILM 0.33UF 20% 300VAC RAD .33µF±20%300V-RadialRoHS
ECQ-U3A474MGECQ-U3A474MGCAP FILM 0.47UF 20% 300VAC RAD .47µF±20%300V-RadialRoHS
ECQ-U3A684MGECQ-U3A684MGCAP FILM 0.68UF 20% 300VAC RAD .68µF±20%300V-RadialRoHS
ECQ-U3A105MGECQ-U3A105MGCAP FILM 1UF 20% 300VAC RADIAL 1µF±20%300V-RadialRoHS

View in Parametric Search