USD
Print Print this page
 
Panasonic Electronic Components
ECQ-E(F) Series
Panasonic Electronic Components
ECQ-E(H) Series
 
Panasonic Electronic Components
ECQ-UA Series
  • Images
  • Drawings

ECQ-E(H) Series

Polyester, Metallized, Radial Leaded Film Capacitors

Panasonic Electronic Components

Non-inductive construction using metallized polyester film with flame retardant epoxy resin coating for active filter

Datasheets:
Features
  • Smaller size
  • Self-healing property
  • Excellent electrical characteristics
  • Flame retardant epoxy resin coating
Applications:
  • Active filter circuit
Specifications
  • Applications:EMI, RFI Suppression
  • Capacitance:.47µF ~ 2.2µF
  • Dielectric Material:Polyester, Metallized
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Radial
  • Termination:PC Pins
  • Tolerance:±10%
  • Voltage Rating - DC:450V
Parts

View in Parametric Search

ECQ-E2W474KHECQ-E2W474KHCAP FILM 0.47UF 10% 450VDC RAD .47µF±10%-450VRadialRoHS
ECQ-E2W684KHECQ-E2W684KHCAP FILM 0.68UF 10% 450VDC RAD .68µF±10%-450VRadialRoHS
ECQ-E2W105KHECQ-E2W105KHCAP FILM 1UF 10% 450VDC RADIAL 1µF±10%-450VRadialRoHS
ECQ-E2W155KHECQ-E2W155KHCAP FILM 1.5UF 10% 450VDC RADIAL1.5µF±10%-450VRadialRoHS
ECQ-E2W225KHECQ-E2W225KHCAP FILM 2.2UF 10% 450VDC RADIAL2.2µF±10%-450VRadialRoHS

View in Parametric Search