USD
Print Print this page
 
Lattice Semiconductor Corporation
CrossLink™ Series
Lattice Semiconductor Corporation
ECP2/2M
 
Lattice Semiconductor Corporation
ECP3
  • Images

ECP2/2M

Field Programmable Gate Arrays

Lattice Semiconductor Corporation

The LatticeECP2™ and LatticeECP2M™ families redefine the low-cost, high-value FPGA category, with more of the best FPGA features for less. By integrating features and capabilities previously only available on higher cost / high performance FPGAs, these families expand the range of applications that can take advantage of low cost FPGAs.

Product Description

FPGA (Field Programmable Gate Array) solutions from Lattice deliver unique features, high performance, and excellent value for FPGA designs.

LatticeECP2 FPGA devices combine a low cost FPGA fabric with advanced features such as pre-engineered source synchronous support (including 400Mbps DDR2), high-performance embedded DSP blocks that provide up to 33GMACs of DSP bandwidth and enhanced configuration including bitstream encryption ("S-Series" Only), dual boot and TransFR I/O.

LatticeECP2M FPGA devices provide the same feature set as the LatticeECP2 family but have embedded 3.125Gbps SERDES and increase memory capacity to 5.3Mbits and DSP capability to 63GMACs.

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:140 ~ 339
  • Number of LABs/CLBs:750 ~ 6000
  • Number of Logic Elements/Cells:6000 ~ 48000
  • Package / Case:256-BGA ~ 484-BBGA
  • Total RAM Bits:56320 ~ 2151424
  • Voltage - Supply:1.14V ~ 1.26V
Parts

View in Parametric Search

LFE2-6SE-5FN256CLFE2-6SE-5FN256CIC FPGA 190 I/O 256FBGA 750600056320190256-BGA
LFE2-6E-5FN256CLFE2-6E-5FN256CIC FPGA 190 I/O 256FBGA 750600056320190256-BGA
LFE2-6E-6FN256ILFE2-6E-6FN256IIC FPGA 190 I/O 256FBGA 750600056320190256-BGA
LFE2-12E-5FN256CLFE2-12E-5FN256CIC FPGA 193 I/O 256FBGA 150012000226304193256-BGA
LFE2-12SE-5FN256ILFE2-12SE-5FN256IIC FPGA 193 I/O 256FBGA 150012000226304193256-BGA
LFE2-12E-5FN484CLFE2-12E-5FN484CIC FPGA 297 I/O 484FBGA 150012000226304297484-BBGA
LFE2M20SE-5FN256ILFE2M20SE-5FN256IIC FPGA 140 I/O 256FBGA 2375190001246208140256-BGA
LFE2M20E-6FN256CLFE2M20E-6FN256CIC FPGA 140 I/O 256FBGA 2375190001246208140256-BGA
LFE2M20E-5FN484ILFE2M20E-5FN484IIC FPGA 304 I/O 484FBGA 2375190001246208304484-BBGA
LFE2M35E-5FN484CLFE2M35E-5FN484CIC FPGA 303 I/O 484FBGA 4250340002151424303484-BBGA
LFE2-50E-5FN484ILFE2-50E-5FN484IIC FPGA 339 I/O 484FBGA 600048000396288339484-BBGA

View in Parametric Search

Associated Product
Lattice Semiconductor Corporation HW-USBN-2B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
Lattice Semiconductor Corporation HW-DLN-3C
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers