Print Print this page
 
TE Connectivity AMP Connectors
E-Spring Series
TE Connectivity AMP Connectors
EconoSeal III 187 Series
 
TE Connectivity AMP Connectors
Fastin-Faston Series
  • Images

EconoSeal III 187 Series

187 Series Sealed Connector Receptacle Contact

TE Connectivity AMP Connectors

Datasheets:
Specifications
  • Contact Finish:Tin
  • Contact Material:Brass
  • Features:Serrated Termination
  • Gender:Female
  • Insulation:Non-Insulated
  • Length - Overall:0.768" (19.50mm)
  • Mounting Type:Free Hanging (In-Line)
  • Tab Length:0.315" (8.00mm)
  • Tab Width:0.187" (4.75mm)
  • Terminal Type:Standard
  • Termination:Crimp
  • Wire Gauge:12-14 AWG
Parts
Associated Product
TE Connectivity AMP Connectors 176146-2
Category: Interconnect, Wire-Connectors, Interconnects-Terminals-Housings, Boots