USD
Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
DUALOBE Series
TE Connectivity AMP Connectors
Economy Power II Series
 
TE Connectivity AMP Connectors
Plug to Individual Wire Leads Cable Assemblies
  • Images

Economy Power II Series

0.156" (3.96mm) Pitch, Unshielded, Plug to Individual Wire Leads

TE Connectivity AMP Connectors

Economy Power II connectors are based on a .156" [3.96mm] pitch and are rated for 600VAC at up to 11A and thus offer potential for a larger range of applications along with 22-18 AWG wire size. Up to 12 positions make it an ideal product family for delivering power to your circuit board.

Features
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Intermateable with similar products in the market to facilitate simple retrofitting
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-Fretting contact lubricant
Applications :
  • Household appliances
  • Commercial and building equipment
  • HVAC and vending controls
  • Industrial machinery and equipment: generators
  • Coin changers/vending machines
  • Lighting
  • Garage door openers
Specifications
  • Cable Termination:Crimp
  • Color:Multiple, Individual
  • Connector Type:Plug to Individual Wire Leads
  • Contact Finish:Tin
  • Length:0.500' (152.40mm, 6.00")
  • Number of Positions:2 ~ 4
  • Number of Rows:1
  • Pitch - Connector:0.156" (3.96mm)
  • Shielding:Unshielded
Parts

View in Parametric Search

2154828-22154828-2EPII 3 POS CABLE ASSEMBLY Plug to Individual Wire Leads310.156" (3.96mm)RoHS
2154828-32154828-3EPII 4 POS CABLE ASSEMBLY Plug to Individual Wire Leads410.156" (3.96mm)RoHS
2154828-12154828-1EPII 2 POS CABLE ASSEMBLY Plug to Individual Wire Leads210.156" (3.96mm)RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors Inverted Thru Board Surface Mount Connector
Category: Interconnect, Wire-Connectors, Interconnects-Solid State Lighting Connectors-Connectors