USD
Print Print this page
 
Murata Power Solutions Inc.
TWR A Series
Recom Power
ECONOLINE RS12-Z Series
 
Recom Power
Innoline R-5xxxA Series

ECONOLINE RS12-Z Series

DC to DC Converter

Recom Power

RECOM Power's RS12-Z is a 12W DC to DC converter that uses planar transformer technology to offer high power density, a 4:1 input voltage range and a regulated trimmable DC output with 3 kVDC isolation. It comes in a metal SIP8 case with an ON/OFF control pin and is capable of operating in an ambient temperature range of -40°C to 75°C (no derating). It is internationally certified and EMC compliant (with suggested external filter).

Features
  • 4:1 input voltage range
  • 12 W in metal SIP8 package
  • Continuous short circuit protection
  • Over load protection
  • ON/OFF control pin
Applications
  • Intermediary power buses
  • IIoT
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, cURus
  • Control Features:Enable, Active Floating
  • Current - Output (Max):500mA ~ 2.4A
  • Efficiency:85% ~ 89%
  • Features:Remote On/Off
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 75°C
  • Package / Case:8-SIP Module, 7 Leads
  • Power (Watts):7.9W ~ 12W
  • Size / Dimension:0.86" L x 0.38" W x 0.49" H (21.8mm x 9.6mm x 12.6mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 75V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:3.3V ~ 24V
Parts

View in Parametric Search

RS12-2405SZRS12-2405SZDC DC CONVERTER 5V 12W Isolated Module19V36V8-SIP Module, 7 LeadsRoHS
RS12-2424SZRS12-2424SZDC DC CONVERTER 24V 12W Isolated Module19V36V8-SIP Module, 7 LeadsRoHS
RS12-2415SZRS12-2415SZDC DC CONVERTER 15V 12W Isolated Module19V36V8-SIP Module, 7 LeadsRoHS
RS12-243.3SZRS12-243.3SZDC DC CONVERTER 3.3V 7.9W Isolated Module19V36V8-SIP Module, 7 LeadsRoHS
RS12-4805SZRS12-4805SZDC DC CONVERTER 5V 12W Isolated Module118V75V8-SIP Module, 7 LeadsRoHS
RS12-2412SZRS12-2412SZDC DC CONVERTER 12V 12W Isolated Module19V36V8-SIP Module, 7 LeadsRoHS

View in Parametric Search