Print Print this page
 
Alpha Wire
EcoCable® Mini
Alpha Wire
EcoCable® Series
 
Alpha Wire
EcoFlex® PUR Series

EcoCable® Series

Multi-Conductor Cable

Alpha Wire

EcoCable® cable is Alpha Wire’s innovation in control cabling. A true engineering breakthrough, EcoCable® cable combines better performance with a minimum environmental impact. It derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation. EcoCable® cable has such a high dielectric strength that it can handle 600V applications at a 300V size, making it a good choice for both 300V and 600V applications.

Features
  • Compact cable for moderate flex applications
  • Rated for more than 1 million flex cycles
  • Easier routing and handling
  • 100% Recyclable
  • Light weight
Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Polyphenylene Ether, Modified (mPPE)
  • Conductor Material:Copper, Tinned
  • Jacket (Insulation) Material:Polyphenylene Ether, Modified (mPPE)
  • Jacket (Insulation) Thickness:0.0320" (0.813mm)
  • Jacket Color:Slate
  • Number of Conductors:2 ~ 25
  • Operating Temperature:-50°C ~ 105°C
  • Voltage:600V
  • Wire Gauge:14 AWG ~ 28 AWG
Parts

View in Parametric Search

77135 SL00577135 SL005CABLE 4COND 16AWG SHLD 100' Multi-Conductor416 AWG19/0.0117"RoHS
77001 SL00577001 SL005CABLE 2COND 24AWG SLATE 100' Multi-Conductor224 AWG7/32RoHS
77054 SL00577054 SL005CABLE 4COND 28AWG SLATE 100' Multi-Conductor428 AWG7/36RoHS
77049 SL00577049 SL005CABLE 4COND 26AWG SLATE 100' Multi-Conductor426 AWG7/34RoHS
77110 SL00577110 SL005CABLE 3COND 22AWG SHLD 100' Multi-Conductor322 AWG7/30RoHS
77008 SL00577008 SL005CABLE 4COND 22AWG SLATE 100' Multi-Conductor422 AWG7/30RoHS
77223 SL00577223 SL005CABLE 3COND 16AWG SHLD 100' Multi-Conductor316 AWG19/0.0117"RoHS
77052 SL00577052 SL005CABLE 2COND 28AWG SLATE 100' Multi-Conductor228 AWG7/36RoHS
77047 SL00577047 SL005CABLE 2COND 26AWG SLATE 100' Multi-Conductor226 AWG7/34RoHS
77007 SL00577007 SL005CABLE 2COND 22AWG SLATE 100' Multi-Conductor222 AWG7/30RoHS
77104 SL00577104 SL005CABLE 4COND 24AWG SHLD 100' Multi-Conductor424 AWG7/32RoHS
77055 SL00577055 SL005CABLE 6COND 28AWG SLATE 100' Multi-Conductor628 AWG7/36RoHS
77105 SL00577105 SL005CABLE 5COND 24AWG SHLD 100' Multi-Conductor524 AWG7/32RoHS
77116 SL00577116 SL005CABLE 3COND 20AWG SHLD 100' Multi-Conductor320 AWG7/28RoHS
77111 SL00577111 SL005CABLE 4COND 22AWG SHLD 100' Multi-Conductor422 AWG7/30RoHS
77155 SL00577155 SL005CABLE 6COND 28AWG SHLD 100' Multi-Conductor628 AWG7/36RoHS
77051 SL00577051 SL005CABLE 8COND 26AWG SLATE 100' Multi-Conductor826 AWG7/34RoHS
77117 SL00577117 SL005CABLE 4COND 20AWG SHLD 100' Multi-Conductor420 AWG7/28RoHS
77022 SL00577022 SL005CABLE 4COND 18AWG SLATE 100' Multi-Conductor418 AWG16/30RoHS
77127 SL00577127 SL005CABLE 4COND 18AWG SHLD 100' Multi-Conductor418 AWG16/30RoHS
77222 SL00577222 SL005CABLE 2COND 16AWG SHLD 100' Multi-Conductor216 AWG19/0.0117"RoHS
77128 SL00577128 SL005CABLE 5COND 18AWG SHLD 100' Multi-Conductor518 AWG16/30RoHS
77023 SL00577023 SL005CABLE 5COND 18AWG SLATE 100' Multi-Conductor518 AWG16/30RoHS
77053 SL00577053 SL005CABLE 3COND 28AWG SLATE 100' Multi-Conductor328 AWG7/36RoHS
77048 SL00577048 SL005CABLE 3COND 26AWG SLATE 100' Multi-Conductor326 AWG7/34RoHS
77153 SL00577153 SL005CABLE 3COND 28AWG SHLD 100' Multi-Conductor328 AWG7/36RoHS
77002 SL00577002 SL005CABLE 4COND 24AWG SLATE 100' Multi-Conductor424 AWG7/32RoHS
77149 SL00577149 SL005CABLE 4COND 26AWG SHLD 100' Multi-Conductor426 AWG7/34RoHS
77013 SL00577013 SL005CABLE 3COND 20AWG SLATE 100' Multi-Conductor320 AWG7/28RoHS
77014 SL00577014 SL005CABLE 4COND 20AWG SLATE 100' Multi-Conductor420 AWG7/28RoHS
77248 SL00577248 SL005CABLE 3COND 26AWG SHLD 100' Multi-Conductor326 AWG7/34RoHS
77009 SL00577009 SL005CABLE 5COND 22AWG SLATE 100' Multi-Conductor522 AWG7/30RoHS
77126 SL00577126 SL005CABLE 3COND 18AWG SHLD 100' Multi-Conductor318 AWG16/30RoHS
77010 SL00577010 SL005CABLE 7COND 22AWG SLATE 100' Multi-Conductor722 AWG7/30RoHS
77249 SL00577249 SL005CABLE 4COND 26AWG SHLD 100' Multi-Conductor426 AWG7/34RoHS
77106 SL00577106 SL005CABLE 7COND 24AWG SHLD 100' Multi-Conductor724 AWG7/32RoHS
77113 SL00577113 SL005CABLE 7COND 22AWG SHLD 100' Multi-Conductor722 AWG7/30RoHS
77038 SL00577038 SL005CABLE 2COND 14AWG SLATE 100' Multi-Conductor214 AWG41/30RoHS
77118 SL00577118 SL005CABLE 5COND 20AWG SHLD 100' Multi-Conductor520 AWG7/28RoHS
77005 SL00577005 SL005CABLE 9COND 24AWG SLATE 100' Multi-Conductor924 AWG7/32RoHS
77141 SL00577141 SL005CABLE 2COND 14AWG SHLD 100' Multi-Conductor214 AWG41/30RoHS
77151 SL00577151 SL005CABLE 8COND 26AWG SHLD 100' Multi-Conductor826 AWG7/34RoHS
77119 SL00577119 SL005CABLE 7COND 20AWG SHLD 100' Multi-Conductor720 AWG7/28RoHS
77011 SL00577011 SL005CABLE 9COND 22AWG SLATE 100' Multi-Conductor922 AWG7/30RoHS
77114 SL00577114 SL005CABLE 9COND 22AWG SHLD 100' Multi-Conductor922 AWG7/30RoHS
77204 SL00577204 SL005CABLE 4COND 22AWG SHLD 100' Multi-Conductor422 AWG7/30RoHS
77030 SL00577030 SL005CABLE 4COND 16AWG SLATE 100' Multi-Conductor416 AWG19/0.0117"RoHS
77015 SL00577015 SL005CABLE 9COND 20AWG SLATE 100' Multi-Conductor920 AWG7/28RoHS
77039 SL00577039 SL005CABLE 3COND 14AWG SLATE 100' Multi-Conductor314 AWG41/30RoHS
77142 SL00577142 SL005CABLE 3COND 14AWG SHLD 100' Multi-Conductor314 AWG41/30RoHS
77108 SL00577108 SL005CABLE 12COND 22AWG SHLD 100' Multi-Conductor1222 AWG7/30RoHS
77214 SL00577214 SL005CABLE 3COND 18AWG SHLD 100' Multi-Conductor318 AWG16/30RoHS
77031 SL00577031 SL005CABLE 5COND 16AWG SLATE 100' Multi-Conductor516 AWG19/0.0117"RoHS
77231 SL00577231 SL005CABLE 2COND 14AWG SHLD 100' Multi-Conductor214 AWG41/30RoHS
77024 SL00577024 SL005CABLE 7COND 18AWG SLATE 100' Multi-Conductor718 AWG16/30RoHS
77001 SL00177001 SL001CABLE 2COND 24AWG SLATE 1000' Multi-Conductor224 AWG7/32RoHS
77143 SL00577143 SL005CABLE 4COND 14AWG SHLD 100' Multi-Conductor414 AWG41/30RoHS
77025 SL00577025 SL005CABLE 9COND 18AWG SLATE 100' Multi-Conductor918 AWG16/30RoHS
77017 SL00577017 SL005CABLE 15COND 20AWG SLATE 100' Multi-Conductor1520 AWG7/28RoHS
77002 SL00177002 SL001CABLE 4COND 24AWG SLATE 1000' Multi-Conductor424 AWG7/32RoHS
77019 SL00577019 SL005CABLE 25COND 20AWG SLATE 100' Multi-Conductor2520 AWG7/28RoHS
77124 SL00177124 SL001CABLE 2COND 18AWG SHLD 1000' Multi-Conductor218 AWG16/30RoHS
77005 SL00177005 SL001CABLE 9COND 24AWG SLATE 1000' Multi-Conductor924 AWG7/32RoHS
77213 SL00177213 SL001CABLE 2COND 18AWG SHLD 1000' Multi-Conductor218 AWG16/30RoHS
77133 SL00577133 SL005CABLE 2COND 16AWG SHLD 100' Multi-Conductor216 AWG19/0.0117"RoHS
77109 SL00577109 SL005CABLE 2COND 22AWG SHLD 100' Multi-Conductor222 AWG7/30RoHS
77003 SL00577003 SL005CABLE 5COND 24AWG SLATE 100' Multi-Conductor524 AWG7/32RoHS
77050 SL00577050 SL005CABLE 6COND 26AWG SLATE 100' Multi-Conductor626 AWG7/34RoHS
77102 SL00577102 SL005CABLE 2COND 24AWG SHLD 100' Multi-Conductor224 AWG7/32RoHS
77152 SL00577152 SL005CABLE 2COND 28AWG SHLD 100' Multi-Conductor228 AWG7/36RoHS
77147 SL00577147 SL005CABLE 2COND 26AWG SHLD 100' Multi-Conductor226 AWG7/34RoHS
77154 SL00577154 SL005CABLE 4COND 28AWG SHLD 100' Multi-Conductor428 AWG7/36RoHS
77252 SL00577252 SL005CABLE 2COND 28AWG SHLD 100' Multi-Conductor228 AWG7/36RoHS
77020 SL00577020 SL005CABLE 2COND 18AWG SLATE 100' Multi-Conductor218 AWG16/30RoHS
77112 SL00577112 SL005CABLE 5COND 22AWG SHLD 100' Multi-Conductor522 AWG7/30RoHS
77254 SL00577254 SL005CABLE 4COND 28AWG SHLD 100' Multi-Conductor428 AWG7/36RoHS
77201 SL00577201 SL005CABLE 4COND 24AWG SHLD 100' Multi-Conductor424 AWG7/32RoHS
77213 SL00577213 SL005CABLE 2COND 18AWG SHLD 100' Multi-Conductor218 AWG16/30RoHS
77007 SL00177007 SL001CABLE 2COND 22AWG SLATE 1000' Multi-Conductor222 AWG7/30RoHS
77216 SL00577216 SL005CABLE 5COND 18AWG SHLD 100' Multi-Conductor518 AWG16/30RoHS
77148 SL00577148 SL005CABLE 3COND 26AWG SHLD 100' Multi-Conductor326 AWG7/34RoHS
77103 SL00577103 SL005CABLE 3COND 24AWG SHLD 100' Multi-Conductor324 AWG7/32RoHS
77247 SL00577247 SL005CABLE 2COND 26AWG SHLD 100' Multi-Conductor226 AWG7/34RoHS
77124 SL00577124 SL005CABLE 2COND 18AWG SHLD 100' Multi-Conductor218 AWG16/30RoHS
77253 SL00577253 SL005CABLE 3COND 28AWG SHLD 100' Multi-Conductor328 AWG7/36RoHS
77021 SL00577021 SL005CABLE 3COND 18AWG SLATE 100' Multi-Conductor318 AWG16/30RoHS
77004 SL00577004 SL005CABLE 7COND 24AWG SLATE 100' Multi-Conductor724 AWG7/32RoHS
77107 SL00577107 SL005CABLE 9COND 24AWG SHLD 100' Multi-Conductor924 AWG7/32RoHS
77134 SL00577134 SL005CABLE 3COND 16AWG SHLD 100' Multi-Conductor316 AWG19/0.0117"RoHS
77120 SL00577120 SL005CABLE 9COND 20AWG SHLD 100' Multi-Conductor920 AWG7/28RoHS
77129 SL00577129 SL005CABLE 7COND 18AWG SHLD 100' Multi-Conductor718 AWG16/30RoHS
77016 SL00577016 SL005CABLE 12COND 20AWG SLATE 100' Multi-Conductor1220 AWG7/28RoHS
77006 SL00577006 SL005CABLE 19COND 24AWG SLATE 100' Multi-Conductor1924 AWG7/32RoHS
77115 SL00577115 SL005CABLE 12COND 20AWG SHLD 100' Multi-Conductor1220 AWG7/28RoHS
77032 SL00577032 SL005CABLE 7COND 16AWG SLATE 100' Multi-Conductor716 AWG19/0.0117"RoHS
77026 SL00577026 SL005CABLE 12COND 18AWG SLATE 100' Multi-Conductor1218 AWG16/30RoHS
77012 SL00577012 SL005CABLE 19COND 22AWG SLATE 100' Multi-Conductor1922 AWG7/30RoHS
77121 SL00577121 SL005CABLE 12COND 18AWG SHLD 100' Multi-Conductor1218 AWG16/30RoHS
77003 SL00177003 SL001CABLE 5COND 24AWG SLATE 1000' Multi-Conductor524 AWG7/32RoHS
77110 SL00177110 SL001CABLE 3COND 22AWG SHLD 1000' Multi-Conductor322 AWG7/30RoHS
77111 SL00177111 SL001CABLE 4COND 22AWG SHLD 1000' Multi-Conductor422 AWG7/30RoHS
77023 SL00177023 SL001CABLE 5COND 18AWG SLATE 1000' Multi-Conductor518 AWG16/30RoHS

View in Parametric Search

Associated Product
Bulgin PXP6010/03P/ST/0507
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Connectors
Bulgin PX0777/OR
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Barrier Blocks