USD
Print Print this page
 
BECOM Systems GmbH
CM-BF548
BECOM Systems GmbH
eCM-BF561
 
BECOM Systems GmbH
eCM-BF609
  • Images

eCM-BF561

Core Module

BECOM Systems GmbH

The Core Module eCM-BF561 is optimized for performance and parallel data processing. The module integrates processor, RAM, flash and power supply at a size of 44x33mm. It is based on the high performance ADSP-BF561 from Analog Devices. The eCM-BF561 is designed for industrial and commercial applications. It addresses 128MByte SDRAM via its 32bit wide SDRAM bus and has an onboard NOR-flash of 32MByte.

Features
Applications:
  • Parallel digital signal processing
  • Imaging and consumer multimedia
  • Set top boxes
  • Automotive vision systems
  • Portable media players
  • Digital video camera systems
  • Video conference applications
Specifications
  • Connector Type:Expansion 2 x 100
  • Core Processor:CM-BF561 (Dual Core)
  • Flash Size:32MB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:128KB
  • Size / Dimension:1.73" x 1.3" (44mm x 33mm)
  • Speed:600MHz x 2
Parts