Print Print this page
 
Cincon Electronics Co. LTD
EC3x Series
Cincon Electronics Co. LTD
EC4x Series
 
Cosel USA, Inc.
MG and MGS Series
  • Images

EC4x Series

DC to DC Converter

Cincon Electronics Co. LTD

Features
  • Isolated Output
  • Regulated Outputs
  • Efficiency to 84%
  • Pi Input Filter
  • Continuous Short Circuit Protection
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1A
  • Efficiency:73% ~ 78%
  • Features:SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Package / Case:24-DIP Module, 14 Leads
  • Power (Watts):3.3W
  • Type:Isolated Module
  • Voltage - Input (Max):36V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:500V ~ 3kV
  • Voltage - Output 1:3.3V
Parts
EC4A17HEC4A17HDC DC CONVERTER 3.3V 3.3W Isolated Module118V36V24-DIP Module, 14 LeadsRoHS
EC4A17MEC4A17MDC DC CONVERTER 3.3V 3.3W Isolated Module118V36V24-DIP Module, 14 LeadsRoHS
EC4A17EC4A17DC DC CONVERTER 3.3V 3.3W Isolated Module118V36V24-DIP Module, 14 LeadsRoHS
EC4AB17EC4AB17DC DC CONVERTER 3.3V 3.3W Isolated Module118V36V24-DIP Module, 14 LeadsRoHS
EC4AW07HEC4AW07HDC DC CONVERTER 3.3V 3.3W Isolated Module19V36V24-DIP Module, 14 LeadsRoHS