USD
Print Print this page
 
Delta Electronics
BE Series
Delta Electronics
EB Series
 
Delta Electronics
EK Series
  • Images

EB Series

Power Entry Module EMI Filters

Delta Electronics

Power module incorporates an IEC connector, single or double fuse (IEC 5 x 20mm ) holder, optional voltage selector switch and double-pole power switch, plus an EMI filter all-in-one easy-to-install unit.

Features
  • Adapts to 110-120V or 220-240V input voltage by simply reversing the fuse cartridge
Specifications
  • Accomodates a Fuse:Yes (Fuse Not Included)
  • Approval Agency:CSA, UL, VDE
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades - Module
  • Current - IEC:3A ~ 6A
  • Current - UL:3A ~ 6A
  • Features:Voltage Selector
  • Filter Type:Filtered (EMI, RFI) - Commercial
  • Fuse Holder, Drawer:Fuse Holder, Twin Fused
  • Mounting Type:Panel Mount, Flange
  • Number of Positions:3
  • Panel Cutout Dimensions:Rectangular - 29.00mm x 60.20mm
  • Switch Features:Switch On-Off
  • Termination:Quick Connect
  • Voltage - IEC:250VAC
  • Voltage - UL:125/250VAC
Parts

View in Parametric Search

03EB303EB3PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module3A250VACRoHS
06EB306EB3PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A250VACRoHS

View in Parametric Search