Print Print this page
 
MikroElektronika
EasyPIC v7a Development Board
MikroElektronika
EasyPICPRO™ v7 for 8-bit PIC® Microcontrollers Development Board
 
MikroElektronika
EasyPICPRO™ v7 for 8-bit PIC® Microcontrollers MCU Cards
  • Images

EasyPICPRO™ v7 for 8-bit PIC® Microcontrollers Development Board

MIKROE-995 EasyPICPRO™ v7 Development Board for High Pin-Count 8-bit PIC® Microcontrollers

MikroElektronika

The EasyPIC PRO™ v7 is a full-featured development board for high pin-count 8-bit PIC® microcontroller. It contains many on-board modules necessary for development variety of applications, including graphics, Ethernet, USB, Temperature measurement and other. On-board mikroProg™ programmer and debugger supports over 140 PIC® microcontrollers. Board is delivered with MCU socket containing PIC18F87K22 microcontroller. EasyPIC PRO v7 is all about connectivity. Having two different connectors for each port, you can connect accessory boards, sensors and your custom electronics easier than ever before. EasyPIC PRO v7 is among few development boards which support both 3.3V and 5V microcontrollers. This feature greatly increases the number of supported MCUs. It’s like having two boards instead of one.

Features
Contents:
  • EasyPIC PRO™ v7 board in antistatic bag
  • USB cable
  • User Manuals and Board schematics
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s)
  • Core Processor:PIC
  • Interconnect System:mikroBUS Click
  • Mounting Type:Socket
  • Platform:EasyPIC PRO™ v7
  • Suggested Programming Environment:mikroProg Suite
  • Type:MCU 8-Bit
  • Utilized IC / Part:PIC18F87K22
Parts
Associated Product
Microchip Technology PIC® XLP™ 18K
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®
Microchip Technology PIC® XLP18F/LF
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®
Microchip Technology PIC® 18J
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®
Microchip Technology PIC® 16(L)F
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®
Microchip Technology PIC® XLP™ 18J
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®
Microchip Technology PIC® 18(L)F
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-PIC®