USD
Print Print this page
 
Everlight Electronics Co Ltd
EAIST1608A3
Everlight Electronics Co Ltd
EAIST3535A0/1/2/3/4
 
Everlight Electronics Co Ltd
EAISV3024A0

EAIST3535A0/1/2/3/4

High Power Infrared LEDs

Everlight Electronics Co Ltd

EAIST3535A0/1/2/3/4 series is an infrared emitting diode in miniature SMD package which is molded in a water clear silicone with spherical top view lens. The device is spectrally matched with silicon photodiode, phototransistor.

Specifications
  • Current - DC Forward (If) (Max):1A ~ 1.5A
  • Mounting Type:Surface Mount
  • Orientation:Top View
  • Package / Case:1414 (3535 Metric)
  • Type:Infrared (IR)
  • Viewing Angle:90° ~ 150°
  • Voltage - Forward (Vf) (Typ):3.1V ~ 3.7V
  • Wavelength:850nm ~ 940nm
Parts

View in Parametric Search

EAIST3535A2EAIST3535A2IR EMITTER - SMD 3535 - 850NM Infrared (IR)1.5A230mW/sr @ 1A850nm1414 (3535 Metric)RoHS
EAIST3535A4EAIST3535A4IR EMITTER - SMD 3535 - 850NM Infrared (IR)1.5A560mW/sr @ 1A (Typ)850nm1414 (3535 Metric)RoHS
EAIST3535A0EAIST3535A0IR EMITTER - SMD 3535 - 855NM Infrared (IR)1A450mW/sr @ 1A855nm1414 (3535 Metric)RoHS
EAIST3535A1EAIST3535A1IR EMITTER - SMD 3535 - 940NM Infrared (IR)1A450mW/sr @ 1A940nm1414 (3535 Metric)RoHS

View in Parametric Search