Print Print this page
 
TE Connectivity Corcom Filters
DB Series
TE Connectivity Corcom Filters
EAH/EAS/EBH/EBS/EEA/EEB
 
TE Connectivity Corcom Filters
EBF Series
Features
EEA
  • Compact single stage EMI filter with IEC 60320-1 C14 inlet
  • Two element circuit provides basic attenuation
  • Available in three terminal configurations
EEB
  • Available in three terminal configurations
  • Two element circuit provides extended attenuation
  • Extended differential mode performance
  • Available in three terminal configurations
EAS and EBS
  • Snap in mounting
  • Spade terminals
EAH and EBH
  • Minimal leakage current suitable for medical applications
  • Flange mounted
  • Spade terminals
Specifications
  • Accomodates a Fuse:No
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades
  • Current - UL:1A ~ 10A
  • Number of Positions:3
  • Voltage - UL:250VAC
Parts
1-6609001-01-6609001-0PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades10A120/250VACRoHS
10EEA110EEA1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades10A120/250VACRoHS
10EAH110EAH1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades10A120/250VACRoHS
3EAH13EAH1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A120/250VACRoHS
6EBS16EBS1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades6A120/250VACRoHS
15EEB115EEB1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades15A120/250VACRoHS
10EAS110EAS1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades--RoHS
6EAH16EAH1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades6A120/250VACRoHS
1-6609000-31-6609000-3PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades15A120/250VACRoHS
6609000-16609000-1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A120/250VACRoHS
3EEB13EEB1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A120/250VACRoHS
6609001-16609001-1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A120/250VACRoHS
1EBH11EBH1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A120/250VACRoHS
10EEBP10EEBPPWR ENT RCPT IEC320-C14 PNL SLDRIEC 320-C14Receptacle, Male Blades10A120/250VACRoHS
6EBH16EBH1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades6A120/250VACRoHS
1EBS11EBS1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A120/250VACRoHS
6EEB16EEB1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades6A120/250VACRoHS
6609001-36609001-3PWR ENT RCPT IEC320-C14 PNL SLDRIEC 320-C14Receptacle, Male Blades1A120/250VACRoHS
6609005-76609005-7PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A120/250VACRoHS
1-6609000-11-6609000-1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades10A120/250VACRoHS
6EEAP6EEAPPWR ENT RCPT IEC320-C14 PNL SLDRIEC 320-C14Receptacle, Male Blades6A120/250VACRoHS
6609001-66609001-6PWR ENT RCPT IEC320-C14 PNL SLDRIEC 320-C14Receptacle, Male Blades3A120/250VACRoHS
10EBS110EBS1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades10A120/250VACRoHS
3EEA13EEA1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A120/250VACRoHS
6609005-86609005-8PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades6A120/250VACRoHS
6EEA16EEA1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades6A120/250VACRoHS
3EEA23EEA2PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A120/250VACRoHS
1EAS11EAS1PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A120/250VACRoHS
6609003-46609003-4PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A120/250VACRoHS