USD
Print Print this page
 
Hirschmann
CA Series
ifm efector, inc.
E115xx
 
IO Audio Technologies
B Series

E115xx

Wirable Socket, Circular Connectors

ifm efector, inc.

Gold-plated contacts

Specifications
  • Backshell Material, Plating:Polyamide (PA), Nylon
  • Cable Opening:0.118" ~ 0.197" (3.00mm ~ 5.00mm)
  • Color:Black, Silver
  • Connector Type:Receptacle, Male Pins
  • Contact Finish - Mating:Gold
  • Current Rating (Amps):4A
  • Fastening Type:Threaded
  • Features:Backshell
  • Ingress Protection:IP68 - Dust Tight, Waterproof
  • Insert Material:Polyamide (PA), Nylon
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:3
  • Operating Temperature:-25°C ~ 90°C
  • Orientation:Keyed
  • Shell Finish:Nickel
  • Shell Material:Brass
  • Shell Size - Insert:M8-3
  • Shielding:Unshielded
  • Termination:Screw
  • Voltage Rating:50VAC, 75VDC
Parts