USD
Print Print this page
 
E-Z-Hook
E-Z-MICRO-HOOK™ X2015 Series
E-Z-Hook
E-Z-MICRO-HOOK™ XKM Series
 
E-Z-Hook
E-Z-MICRO-HOOK™ XM Series
  • Images
  • Drawings

E-Z-MICRO-HOOK™ XKM Series

E-Z-MICRO-HOOK™ XKM Double Gripper

E-Z-Hook

The double hooks assure a solid contact with the easy to use spring loaded design.

Product Description

The double gripper is designed for hard to make test connections of varying sizes and shapes. The double hooks assure a solid contact with the easy to use spring loaded design. The narrow nose configuration is ideal for side by side stacking of the test connectors. Square pins exit plunger on either side and permit connection to 0.025" square or 0.030" diameter sockets.

Specifications
  • Features:Plunger Style
  • Hook Type:Grabber, Pincer
  • Hook, Pincer Opening:0.050" (1.27mm)
  • Length:2.250" (57.15mm) 2 1/4"
  • Length - Barrel:1.250" (31.75mm)
  • Quantity:1 Piece ~ 10 Pieces
  • Termination:0.025" (0.64mm) Square Pins (2)
  • Type:Micro
Parts

View in Parametric Search

XKMBLKXKMBLKMICRO-HOOK BLACK 0.025" SQ PINS MicroGrabber, Pincer0.050" (1.27mm)Plunger StyleRoHS
XKMGRYXKMGRYMICRO-HOOK GRAY 0.025" SQ PINS MicroGrabber, Pincer0.050" (1.27mm)Plunger StyleRoHS
XKM-SXKM-SMICRO-HOOK MULT 0.025" SQ SET/10MicroGrabber, Pincer0.050" (1.27mm)Plunger Style
XKMREDXKMREDMICRO-HOOK RED 0.025" SQ PINS MicroGrabber, Pincer0.050" (1.27mm)Plunger StyleRoHS

View in Parametric Search