Print Print this page
 
IO Audio Technologies
B Series
IO Audio Technologies
E Series
 
IO Audio Technologies
JL Series

E Series

E Series XLR Chassis Connectors

IO Audio Technologies

Io Audio Technologies, E Series XLR chassis connectors, offer the most cost-effective solution for design-in applications where the termination method is to a printed circuit board. The small footprint makes this our XLR receptacle with the highest packing density available.

Features
  • Compact
  • Plastic housings
  • Precision machined, one piece, gold plated contacts
Applications :
  • Pro Audio Manufacturing
  • Medical Instruments
  • Electronics Hobbyists
  • Pro Video Manufacturing
  • Communications
Specifications
  • Color:Black
  • Contact Finish - Mating:Gold
  • Contact Material:Brass
  • Fastening Type:Latch Lock
  • Insert Material:Polyamide (PA), Nylon
  • Mounting Feature:Flange
  • Number of Positions:3 ~ 5
  • Orientation:Keyed
  • Primary Material:Plastic
  • Shell Material:Polyamide (PA), Nylon
  • Shell Size - Insert:XLR
  • Shielding:Unshielded
  • Termination:Solder
Parts

View in Parametric Search

IO-XLR5-F-EHIO-XLR5-F-EHCONN RCPT FMALE XLR 5POS SOLDER Receptacle, Female Sockets5XLR-
IO-XLR5-F-EVIO-XLR5-F-EVCONN RCPT FMALE XLR 5POS SOLDER Receptacle, Female Sockets5XLR-
IO-XLR3-F-EVIO-XLR3-F-EVCONN RCPT FMALE XLR 3POS SOLDER Receptacle, Female Sockets3XLR-
IO-XLR3-F-EHIO-XLR3-F-EHCONN RCPT FMALE XLR 3POS SOLDER Receptacle, Female Sockets3XLR-
IO-XLR4-F-EHIO-XLR4-F-EHE SERIES, 4 PIN XLR, FEMALE, HORReceptacle, Female Sockets4XLR-RoHS
IO-XLR4-F-EVIO-XLR4-F-EVE SERIES, 4 PIN XLR, FEMALE, VERReceptacle, Female Sockets4XLR-RoHS
IO-XLR5-M-EHIO-XLR5-M-EHCONN RCPT MALE XLR 5POS SOLDER Receptacle, Male Pins5XLR-
IO-XLR5-M-EVIO-XLR5-M-EVCONN RCPT MALE XLR 5POS SOLDER Receptacle, Male Pins5XLR-
IO-XLR3-M-EVIO-XLR3-M-EVCONN RCPT MALE XLR 3POS SOLDER Receptacle, Male Pins3XLR-
IO-XLR3-M-EHIO-XLR3-M-EHCONN RCPT MALE XLR 3POS SOLDER Receptacle, Male Pins3XLR-
IO-XLR4-M-EHIO-XLR4-M-EHE SERIES, 4 PIN XLR, MALE, HORIZReceptacle, Male Pins4XLR-RoHS
IO-XLR4-M-EVIO-XLR4-M-EVE SERIES, 4 PIN XLR, MALE, VERTIReceptacle, Male Pins4XLR-RoHS

View in Parametric Search