USD
Print Print this page
 
Formerica Optoelectronics Inc.
TQS-Q1LH8-XCAxx
JAE Electronics
DZ02 Series
 
Molex
68561 Series

DZ02 Series

DZ02 Series Compact I/O Connector for Safety Equipment Connection of Industrial Applications

JAE Electronics

This connector is compliant with IEC61076-3-122 (TYPE-I) product standard which is based on an international standard for functional safety. The DZ02 Series is used as a STO cable to connect a controller unit (servo amplifier) with safety equipment. The DZ02 connector series contributes to space saving inside the equipment with the miniaturized 1.27mm pitch design. It also features a locking mechanism with excellent vibration resistance and operability.

Specifications
  • Cable Connectors:Industrial Mini, Type I
  • Cable Type:Round
  • Color:Black
  • Connector Type:Plug to Plug
  • Current - Max/Contact:500mA
  • Fastening Type:Latch Lock, Push-Pull
  • Gender:Male to Male
  • Number of Positions:8
  • Operating Temperature:-40°C ~ 85°C
  • Shielding:Shielded
  • Usage:Ethernet
  • Wire Gauge:26 AWG
Parts

View in Parametric Search

DZ028A9S0122288DZ028A9S0122288INDUSTRIAL I/O HARNESS 1M PLUG TIndustrial Mini, Type I8Plug to PlugMale to Male
DZ028A9S0122289DZ028A9S0122289INDUSTRIAL I/O HARNESS 3M PLUG TIndustrial Mini, Type I8Plug to PlugMale to Male

View in Parametric Search